列印頁面
可供訂購
製造商標準交貨時間:5 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,027.650 |
| 5+ | NT$1,987.100 |
| 10+ | NT$1,946.550 |
價格Each
最少: 1
多項: 1
NT$2,027.65
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
產品總覽
LA4DFB is a TeSys Deca low signal interface module, for the control of contactors LC.D09-D115 (3P). The electromechanical relay interface is controlled by a 24VDC input signal. To be used with contactors with 24-250VAC coils (B7 to U7).
- 3-pole, top mounted, 24VDC rated supply voltage
- 17 to 30V at 20°C DC control circuit voltage limits
- 250V for control circuit conforming to IEC 60947-5-1 rated insolation voltage
- 25mA 20°C current consumption, 10Mcycles at 240V electrical durability
- LED indicator signalling, IEC 60255-5 standard, UL and CSA certified
- IP2X conforming to IEC 60529 (IP degree of protection), 0.6W for control circuit heat dissipation
- Ambient air temperature range from -25 to 55°C
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Tunisia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Tunisia
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.049