Rotary Encoders:
找到 629 個產品在 e絡盟台灣 找到大量 Rotary Encoders 商品。我们备有各种 Rotary Encoders 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Broadcom, Bourns, Sick, Sensata / Bei Sensors & Alps Alpine。
檢視
買方
工程師
製造商
IC Function
Encoder Technology
Sensing Method
Supply Voltage DC Min
IC Interface Type
Interface Applications
Encoder Type
Supply Voltage DC Max
Gap Width
Encoder Resolution
IC Package Type
No. of Detents
Output Current
Orientation
Sensor Case / Package
Interface Case Style
No. of Pins
Push Switch
Sensor Output Type
Encoder Output
Encoder Mounting
Sensor Mounting
Product Range
Speed Range Max
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$36.110 10+ NT$20.260 100+ NT$18.550 500+ NT$17.370 | 總計:NT$36.11 最少:1 / 多個:1 | - | Mechanical | - | - | - | - | Incremental | - | - | - | - | 12 Detents | - | Right Angle | - | - | - | Without Push Switch | - | Quadrature | 10mm Shaft | - | EC10E | - | - | 100000 | - | Hollow Shaft | - | - | - | - | - | -5°C | 45°C | - | PC Pin | - | |||||
Each | 1+ NT$85.780 10+ NT$73.440 25+ NT$73.300 50+ NT$73.150 100+ NT$68.490 其他價格... | 總計:NT$85.78 最少:1 / 多個:1 | - | - | - | - | - | - | Absolute | - | - | - | - | 16 Detents | - | Vertical | - | - | - | Without Push Switch | - | Gray Code | - | - | - | 60rpm | - | 30000 | - | Flatted End | - | 19.5mm | - | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ NT$232.070 10+ NT$203.060 25+ NT$168.260 50+ NT$150.850 100+ NT$145.160 | 總計:NT$232.07 最少:1 / 多個:1 | - | Mechanical | - | - | - | - | Incremental | - | - | 15PPR | - | 30 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Through Hole | - | PER60 Series | - | 60rpm | 40000 | - | Ring Type Hollow Shaft | - | - | - | - | - | -10°C | 60°C | - | Solder Pin | - | |||||
Each | 1+ NT$2,064.510 5+ NT$1,787.450 10+ NT$1,672.810 25+ NT$1,561.390 50+ NT$1,526.000 其他價格... | 總計:NT$2,064.51 最少:1 / 多個:1 | - | Optical | - | - | - | - | Incremental | - | - | 1000PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Screw Mount | - | HEDM-55xx | - | 30000rpm | - | 2Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | PC Pin | - | |||||
Each | 1+ NT$65.360 10+ NT$55.320 100+ NT$42.290 | 總計:NT$65.36 最少:1 / 多個:1 | - | Mechanical | - | - | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Through Hole | - | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ NT$163.000 10+ NT$152.620 25+ NT$123.930 50+ NT$121.530 100+ NT$119.130 | 總計:NT$163.00 最少:1 / 多個:1 | - | Mechanical | - | - | - | - | Incremental | - | - | 6PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | ECW | - | 120rpm | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ NT$2,310.070 5+ NT$2,102.420 | 總計:NT$2,310.07 最少:1 / 多個:1 | - | Optical | - | - | - | - | Incremental | - | - | 256PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | EN | - | 3000rpm | 200000000 | 2Channels | Flatted End | - | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
615894 | Each | 1+ NT$7,856.720 5+ NT$7,808.980 10+ NT$7,761.230 25+ NT$7,606.010 50+ NT$7,450.790 其他價格... | 總計:NT$7,856.72 最少:1 / 多個:1 | - | Optical | - | - | - | - | Incremental | - | - | 5000PPR | - | 0 Detents | - | Horizontal | - | - | - | Without Push Switch | - | RS422 | Flange Mount | - | RI 58-O | - | 10000rpm | - | 3Channels | Hollow Shaft | - | 10mm | 6mm | 4.5V | 5.5V | -10°C | 70°C | IP65 | Cable with Connector | - | ||||
Each | 1+ NT$10,826.170 5+ NT$10,717.890 10+ NT$10,609.600 25+ NT$9,670.590 50+ NT$8,731.570 其他價格... | 總計:NT$10,826.17 最少:1 / 多個:1 | - | Optical | - | - | - | - | Incremental | - | - | 1024PPR | - | - | - | Vertical | - | - | - | Without Push Switch | - | Push Pull | Bracket Mount | - | 2400 | - | 12000rpm | - | - | Flatted End | - | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | - | |||||
BOURNS | Each | 1+ NT$2,150.580 5+ NT$1,803.470 10+ NT$1,657.760 | 總計:NT$2,150.58 最少:1 / 多個:1 | - | - | - | - | - | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | - | - | - | - | 3000rpm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ NT$133.540 10+ NT$112.730 | 總計:NT$133.54 最少:1 / 多個:1 | - | Mechanical | - | - | - | - | Incremental | - | - | 9PPR | - | 18 Detents | - | Vertical | - | - | - | With Push Switch | - | Quadrature | Through Hole | - | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ NT$92.550 10+ NT$66.290 25+ NT$64.270 50+ NT$62.240 100+ NT$60.210 | 總計:NT$92.55 最少:1 / 多個:1 | - | Mechanical | - | - | - | - | Incremental | - | - | 20PPR | - | 20 Detents | - | Horizontal | - | - | - | With Push Switch | - | Gray Code | Bushing Mount, Through Hole | - | EN11 Series | - | 100rpm | - | 2Channels | Knurled End | - | 20mm | 6mm | - | - | - | - | - | Solder Pin | - | ||||
Each | 1+ NT$2,084.220 5+ NT$1,897.720 10+ NT$1,667.120 | 總計:NT$2,084.22 最少:1 / 多個:1 | - | Optical | - | - | - | - | Incremental | - | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Screw Mount | - | HEDS-55xx | - | 30000rpm | - | 3Channels | No Shaft | - | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ NT$53.620 5+ NT$46.150 10+ NT$38.670 20+ NT$37.810 40+ NT$36.940 其他價格... | 總計:NT$53.62 最少:1 / 多個:1 | - | Mechanical | - | - | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | PEC11R | - | 60rpm | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ NT$60.530 5+ NT$56.370 10+ NT$52.200 20+ NT$49.320 40+ NT$46.440 其他價格... | 總計:NT$60.53 最少:1 / 多個:1 | - | Mechanical | - | - | - | - | Incremental | - | - | 24PPR | - | 0 Detents | - | Vertical | - | - | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | PEC11R | - | 60rpm | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ NT$60.530 5+ NT$56.690 10+ NT$52.850 20+ NT$48.580 40+ NT$44.310 其他價格... | 總計:NT$60.53 最少:1 / 多個:1 | - | - | - | - | - | - | - | - | - | - | - | - | - | Vertical | - | - | - | - | - | - | - | - | - | 60rpm | - | 30000 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ NT$2,357.070 5+ NT$2,309.930 10+ NT$2,262.790 25+ NT$2,215.650 50+ NT$2,168.510 其他價格... | 總計:NT$2,357.07 最少:1 / 多個:1 | - | Optical | - | - | - | - | Incremental | - | - | 1000PPR | - | - | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Panel Mount | - | RE30E | - | - | - | 3Channels | D Type Flatted End | - | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | - | |||||
Each | 1+ NT$3,152.710 5+ NT$2,788.170 10+ NT$2,685.890 25+ NT$2,583.600 50+ NT$2,423.330 其他價格... | 總計:NT$3,152.71 最少:1 / 多個:1 | - | Optical | - | - | - | - | Incremental | - | - | 1024PPR | - | - | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Panel Mount | - | RE30E | - | - | - | 3Channels | D Type Flatted End | - | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | - | |||||
Each | 1+ NT$73.440 5+ NT$66.940 10+ NT$60.440 20+ NT$55.460 40+ NT$50.480 其他價格... | 總計:NT$73.44 最少:1 / 多個:1 | - | Mechanical | - | - | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | With Momentary Push Switch | - | Quadrature | Bushing Mount, Through Hole | - | PEC11R | - | 60rpm | 30000 | 2Channels | Knurled End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ NT$2,307.160 5+ NT$2,037.220 10+ NT$1,790.660 50+ NT$1,679.420 | 總計:NT$2,307.16 最少:1 / 多個:1 | - | Optical | - | - | - | - | Incremental | - | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Line Driver | Screw Mount | - | HEDL Series | - | - | - | 2Channels | No Shaft | - | - | - | - | 5V | -40°C | 100°C | - | Cable | - | |||||
Each | 1+ NT$2,235.470 | 總計:NT$2,235.47 最少:1 / 多個:1 | - | Optical | - | - | - | - | Incremental | - | - | 360PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Screw Mount | - | HEDS-56xx | - | 30000rpm | - | 2Channels | No Shaft | - | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | - | |||||
Each | 1+ NT$123.610 10+ NT$115.740 25+ NT$98.320 50+ NT$94.800 100+ NT$91.280 | 總計:NT$123.61 最少:1 / 多個:1 | - | Mechanical | - | - | - | - | Incremental | - | - | 9PPR | - | 18 Detents | - | Vertical | - | - | - | With Push Switch | - | Quadrature | Through Hole | - | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ NT$57.520 10+ NT$46.150 | 總計:NT$57.52 最少:1 / 多個:1 | - | Mechanical | - | - | - | - | Incremental | - | - | 24PPR | - | 24 Detents | - | Vertical | - | - | - | Without Push Switch | - | Quadrature | Through Hole | - | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ NT$1,768.880 5+ NT$1,705.800 10+ NT$1,642.720 25+ NT$1,489.340 50+ NT$1,380.140 | 總計:NT$1,768.88 最少:1 / 多個:1 | - | Optical | - | - | - | - | Incremental | - | - | 16PPR | - | 16 Detents | - | Vertical | - | - | - | With Push Switch | - | Quadrature | Panel Mount | - | 62A | - | 100rpm | 1000000 | 2Channels | D Type Flatted End | - | 9.52mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
Each | 1+ NT$2,331.820 5+ NT$2,036.910 10+ NT$1,896.650 25+ NT$1,668.020 50+ NT$1,636.650 其他價格... | 總計:NT$2,331.82 最少:1 / 多個:1 | - | Optical | - | - | - | - | Incremental | - | - | 500PPR | - | 0 Detents | - | Vertical | - | - | - | Without Push Switch | - | Line Driver | Screw Mount | - | HEDL-56XX | - | 30000rpm | - | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||