2. Automation & Process Control
                                                                                                  3. Panel Displays & Instrumentation
                                                                                                  4. Human Machine Interface - HMI
                                                                                                  5. Touch Screens
                                                                                                  列印頁面

                                                                                                  6AV2124-0GC01-0AX0.

                                                                                                  Panel Touch Screen, 7 ", 800 x 480 Pixel, TFT, 152.4 mm x 91.4 mm, SIMATIC HMI TP700 Series

                                                                                                  SIEMENS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  SIEMENS 6AV2124-0GC01-0AX0.
                                                                                                  製造商SIEMENS
                                                                                                  製造商產品編號6AV2124-0GC01-0AX0.
                                                                                                  訂購代碼3994175
                                                                                                  Product RangeSIMATIC HMI TP700 Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  1 有存貨

                                                                                                  需要更多?

                                                                                                  1 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$73,162.870
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$73,162.87
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  SIEMENS
                                                                                                  製造商SIEMENS
                                                                                                  製造商產品編號6AV2124-0GC01-0AX0.
                                                                                                  訂購代碼3994175
                                                                                                  Product RangeSIMATIC HMI TP700 Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Meter Display TypeTFT
                                                                                                  Display Size152.4mm x 91.4mm
                                                                                                  Display Resolution800 x 480 Pixels
                                                                                                  Screen Size7"
                                                                                                  Supply Voltage Min19.2VDC
                                                                                                  Supply Voltage Max28.8VDC
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeSIMATIC HMI TP700 Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  產品總覽

                                                                                                  6AV2124-0GC01-0AX0 is a HMI TP700 comfort panel touch screen.

                                                                                                  • TFT meter display type
                                                                                                  • 800 x 480 pixels display resolution
                                                                                                  • 19.2V DC to 28.8V DC supply voltage
                                                                                                  • 7" screen size
                                                                                                  • 152.4mm display width, 91.4mm display height
                                                                                                  • Operating temperature range from 0°C to 50°C
                                                                                                  • 80000h MTBF backlighting (at 25°C)
                                                                                                  • 0.5A input current consumption (rated value)
                                                                                                  • Vertical mounting position, X86 processor

                                                                                                  技術規格

                                                                                                  Meter Display Type

                                                                                                  TFT

                                                                                                  Display Resolution

                                                                                                  800 x 480 Pixels

                                                                                                  Supply Voltage Min

                                                                                                  19.2VDC

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  SIMATIC HMI TP700 Series

                                                                                                  Display Size

                                                                                                  152.4mm x 91.4mm

                                                                                                  Screen Size

                                                                                                  7"

                                                                                                  Supply Voltage Max

                                                                                                  28.8VDC

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90303370
                                                                                                  US ECCN:5A992.c
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.535