列印頁面
圖片僅供舉例說明。 請參閱產品描述。
5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$42,796.880 |
價格Each
最少: 1
多項: 1
NT$42,796.88
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商SIEMENS
製造商產品編號6AV2123-2GB03-0AX0
訂購代碼2828927
Product Range6AV2123 Series
技術資料表
Meter Display TypeTFT
Display Size154.1mm x 85.9mm
Display Resolution800 x 480 Pixels
Screen Size7"
Supply Voltage Min19.2V
Supply Voltage Max28.8V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range6AV2123 Series
SVHCTo Be Advised
產品總覽
7" TFT basic key touch panel designed with IP65 protection suitable for high quality visualization in harsh environment. This high-resolution screens display can work both in vertical and horizontal mode. The USB interface allows for connecting of keyboard, mouse or barcode scanner. It can also be used for transferring data. Screens are especially energy-efficient due to their 100% dimmable brightness.
- Touch/Key operation
- RS 422/RS 485 port
- PROFINET interface
- Configurable from WinCC Basic V13/ STEP 7 Basic V13
技術規格
Meter Display Type
TFT
Display Resolution
800 x 480 Pixels
Supply Voltage Min
19.2V
Operating Temperature Min
0°C
Product Range
6AV2123 Series
Display Size
154.1mm x 85.9mm
Screen Size
7"
Supply Voltage Max
28.8V
Operating Temperature Max
50°C
SVHC
To Be Advised
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85371098
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.977