列印頁面
圖片僅供舉例說明。 請參閱產品描述。
无库存
產品訊息
製造商ABB
製造商產品編號2CMA103574R1000
訂購代碼2915095
Product RangeC13 Series
其他名稱C13110100
技術資料表
No. of PhasesThree Phase
Supply Voltage230VAC / 400VAC
Energy Meter MountingDIN Rail
Product RangeC13 Series
產品總覽
2CMA103574R1000 is a basic compact meter for use in residential applications for single or multi family houses or in stand alone applications. To be used in a four wire system. The meter has instrumentation values. Three phase direct connected for active energy. One output for pulses or alarm etc. Accuracy class 1.0 (or B for MID meters). The meter is IEC approved + MID approved and verified.
- 3 phase, 5A energy meter
- 3x220-240V voltage rating
- Approved according to: IEC 62052-11, IEC 62053-21, EN 50470-1, EN 50470-3
- Polycarbonate in transparent front glass & terminal cover, glass reinforced polycarbonate in housing
技術規格
No. of Phases
Three Phase
Energy Meter Mounting
DIN Rail
Supply Voltage
230VAC / 400VAC
Product Range
C13 Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:90283019
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.25