2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Signal Conditioning
                                                                                                  5. Signal Converters
                                                                                                  列印頁面

                                                                                                  DRSL-TC-ISO

                                                                                                  Signal Converter, Thermocouple, Current, Voltage, 2 Channels, 0.05 %, ± 0.05%, 31.2 VDC

                                                                                                  OMEGA
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  OMEGA DRSL-TC-ISO
                                                                                                  製造商OMEGA
                                                                                                  製造商產品編號DRSL-TC-ISO
                                                                                                  訂購代碼3907127
                                                                                                  Product RangeDRSL-TC Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  1 有存貨

                                                                                                  需要更多?

                                                                                                  1 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$8,422.070
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$8,422.07
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  OMEGA
                                                                                                  製造商OMEGA
                                                                                                  製造商產品編號DRSL-TC-ISO
                                                                                                  訂購代碼3907127
                                                                                                  Product RangeDRSL-TC Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Signal Conditioner InputThermocouple
                                                                                                  Signal Conditioner OutputCurrent, Voltage
                                                                                                  Output Accuracy± 0.05%
                                                                                                  No. of Channels2 Channel
                                                                                                  Signal Conditioner MountingDIN Rail
                                                                                                  Product RangeDRSL-TC Series

                                                                                                  產品總覽

                                                                                                  DRSL-TC-ISO is a DRSL-TC series isolated thermocouple input DIN rail signal conditioners provide a competitive choice in terms of both price and technology for interfacing thermocouple inputs to SCADA systems or PLC equipment. The DRSL-TC can be used for signal conversion of standard Type J or K thermocouple inputs into unipolar analogue signals. The DRSL-TC-ISO isolated model offers 3-way isolation between input, output and supply and provides surge suppression and protects control systems from transients and noise. Low power consumption facilitates DIN rail mounting without the need for any air gap. Easy configuration of more than 1000 factory calibrated measurement ranges is done via DIP-switches. The unit operates over a wide temperature range from -25 to 70°C (-13 to 158°F).

                                                                                                  • Input range from J -100 to 1200°C, K -180 to 1372°C
                                                                                                  • Pre-calibrated temperature ranges selectable via DIP-switches
                                                                                                  • Slimline housing—only 6mm (0.24') wide

                                                                                                  附註

                                                                                                  DIN rail is sold separately.

                                                                                                  技術規格

                                                                                                  Signal Conditioner Input

                                                                                                  Thermocouple

                                                                                                  Output Accuracy

                                                                                                  ± 0.05%

                                                                                                  Signal Conditioner Mounting

                                                                                                  DIN Rail

                                                                                                  Signal Conditioner Output

                                                                                                  Current, Voltage

                                                                                                  No. of Channels

                                                                                                  2 Channel

                                                                                                  Product Range

                                                                                                  DRSL-TC Series

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Denmark
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85364900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.117027