2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Heat Shrink
                                                                                                  5. Heat Shrink Boots
                                                                                                  列印頁面

                                                                                                  848633-001

                                                                                                  Heat Shrink Boot, Straight, 1.6 ", 40.64 mm, Black, 3.85 ", 97.8 mm

                                                                                                  TE CONNECTIVITY - AMP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TE CONNECTIVITY - AMP 848633-001
                                                                                                  製造商TE CONNECTIVITY - AMP
                                                                                                  製造商產品編號848633-001
                                                                                                  訂購代碼4629057
                                                                                                  Product RangeCES Series
                                                                                                  您的零件号
                                                                                                  查看所有技術文件
                                                                                                  50 有存貨

                                                                                                  需要更多?

                                                                                                  50 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$1,371.620
                                                                                                  5+NT$1,268.500
                                                                                                  10+NT$1,193.800
                                                                                                  25+NT$1,126.520
                                                                                                  50+NT$1,089.310
                                                                                                  100+NT$1,061.760
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$1,371.62
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TE CONNECTIVITY - AMP
                                                                                                  製造商TE CONNECTIVITY - AMP
                                                                                                  製造商產品編號848633-001
                                                                                                  訂購代碼4629057
                                                                                                  Product RangeCES Series
                                                                                                  Boot ConfigurationStraight
                                                                                                  I.D. Supplied - Imperial1.6"
                                                                                                  I.D. Supplied - Metric40.64mm
                                                                                                  Shrink Tubing / Boot ColourBlack
                                                                                                  Total Length - Imperial3.85"
                                                                                                  Total Length - Metric97.8mm
                                                                                                  I.D. Recovered Max - Imperial0.752"
                                                                                                  I.D. Recovered Max - Metric19.1mm
                                                                                                  Shrink Tubing / Boot MaterialNylon (Polyamide)
                                                                                                  Shrink Ratio-
                                                                                                  Product RangeCES Series
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  技術規格

                                                                                                  Boot Configuration

                                                                                                  Straight

                                                                                                  I.D. Supplied - Metric

                                                                                                  40.64mm

                                                                                                  Total Length - Imperial

                                                                                                  3.85"

                                                                                                  I.D. Recovered Max - Imperial

                                                                                                  0.752"

                                                                                                  Shrink Tubing / Boot Material

                                                                                                  Nylon (Polyamide)

                                                                                                  Product Range

                                                                                                  CES Series

                                                                                                  I.D. Supplied - Imperial

                                                                                                  1.6"

                                                                                                  Shrink Tubing / Boot Colour

                                                                                                  Black

                                                                                                  Total Length - Metric

                                                                                                  97.8mm

                                                                                                  I.D. Recovered Max - Metric

                                                                                                  19.1mm

                                                                                                  Shrink Ratio

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  技術文件 (2)

                                                                                                  Drawing EN

                                                                                                  Product Change Notice EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Mexico
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:39269097
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001