列印頁面
112 有存貨
100 即日起您可預購補貨
112 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$670.430 |
| 3+ | NT$622.870 |
價格Each
最少: 1
多項: 1
NT$670.43
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號ACR-4-0-CL
訂購代碼1169770
技術資料表
Internal Diameter4mm
Length - Metric5m
Length - Imperial16.4ft
Product Range-
產品總覽
The ACR-4-0-CL is a 5m Black Braided Sleeve made of acrylic resin coated glass insulation which has good electrical and mechanical strength. Applications include lighting, domestic appliances, electrical motors and general wiring.
- 200°C Maximum short term temperature rating
- Class F thermal classification
- 4kV Dielectric breakdown
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
應用
Consumer Electronics, Lighting, Motor Drive & Control
警告
Care should be taken to minimise dust formation during handling and cutting of this glass-based material, as dust or broken particles may cause skin irritation. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Internal Diameter
4mm
Length - Imperial
16.4ft
Length - Metric
5m
Product Range
-
技術文件 (1)
ACR-4-0-CL 的替代選擇
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:39269097
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.45