Hook Up Wire:
找到 4,520 個產品在 e絡盟台灣 找到大量 Hook Up Wire 商品。我们备有各种 Hook Up Wire 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Alpha Wire, Multicomp Pro, Belden, Lapp & Brand Rex。
檢視
買方
工程師
製造商
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 捲筒式包裝 | 1+ NT$23,795.900 2+ NT$22,617.830 3+ NT$21,951.040 5+ NT$21,133.240 7+ NT$20,608.010 其他價格... | 總計:NT$23,795.90 最少:1 / 多個:1 | - | PTFE | Blue | - | 30AWG | 7 x 38AWG | - | 1000ft | - | - | 305m | 200°C | 0.057mm² | 250V | Silver Plated Copper | - | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$34,842.070 2+ NT$33,108.100 3+ NT$32,126.430 5+ NT$30,922.760 7+ NT$30,768.920 | 總計:NT$34,842.07 最少:1 / 多個:1 | - | PTFE | Yellow | - | 22AWG | 19 x 34AWG | - | 1000ft | - | - | 305m | 200°C | 0.38mm² | 600V | Silver Plated Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$23,795.900 2+ NT$22,617.830 3+ NT$21,951.040 5+ NT$21,133.240 7+ NT$20,608.010 其他價格... | 總計:NT$23,795.90 最少:1 / 多個:1 | - | PTFE | Green | - | 30AWG | 7 x 38AWG | - | 1000ft | - | - | 305m | 200°C | 0.057mm² | 250V | Silver Plated Copper | - | 0.61mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$8,102.760 2+ NT$7,706.970 3+ NT$7,482.920 5+ NT$7,208.390 7+ NT$7,032.090 其他價格... | 總計:NT$8,102.76 最少:1 / 多個:1 | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 304.8m | 80°C | 0.357mm² | 1kV | Tinned Copper | - | 1.63mm | MIL-W-76 B Type MW | - | |||||
Each | 1+ NT$2,170.600 5+ NT$2,127.080 10+ NT$2,083.940 20+ NT$2,040.440 | 總計:NT$2,170.60 最少:1 / 多個:1 | - | Silicone | Black | - | 18AWG | 413 x 44AWG | - | 50ft | - | - | 15.2m | 150°C | - | 3kV | Copper | - | 3.6mm | RoHS 3, UL 3577 | - | |||||
Each | 1+ NT$3,951.900 | 總計:NT$3,951.90 最少:1 / 多個:1 | - | Silicone | Red | - | 18AWG | 413 x 44AWG | - | 100ft | - | - | 30.5m | 150°C | - | 3kV | Copper | - | 3.6mm | RoHS 3, UL 3577 | - | |||||
Each | 1+ NT$5,538.630 | 總計:NT$5,538.63 最少:1 / 多個:1 | - | Silicone | Black | - | 14AWG | 420 x 0.08mm | - | 100ft | - | - | 30.5m | 180°C | - | 1.1kV | Tinned Copper | - | 4.7mm | - | - | |||||
Each | 1+ NT$3,077.270 | 總計:NT$3,077.27 最少:1 / 多個:1 | - | Silicone | Red | - | 14AWG | 420 x 0.08mm | - | 50ft | - | - | 15.2m | 180°C | - | 1.1kV | Tinned Copper | - | 4.7mm | - | - | |||||
Each | 1+ NT$2,146.400 10+ NT$1,974.730 | 總計:NT$2,146.40 最少:1 / 多個:1 | - | Silicone | Red | - | 18AWG | 413 x 44AWG | - | 50ft | - | - | 15.2m | 150°C | - | 3kV | Copper | - | 3.6mm | RoHS 3, UL 3577 | - | |||||
Each | 1+ NT$5,538.630 | 總計:NT$5,538.63 最少:1 / 多個:1 | - | Silicone | Red | - | 14AWG | 420 x 0.08mm | - | 100ft | - | - | 30.5m | 180°C | - | 1.1kV | Tinned Copper | - | 4.7mm | - | - | |||||
Pack of 2 | 1+ NT$168.440 | 總計:NT$168.44 最少:1 / 多個:1 | - | Silicone | Red, Black | - | 18AWG | - | - | 3.28ft | - | - | 1m | 200°C | 0.75mm² | 3kV | Tinned Copper | - | - | - | - | |||||
Reel of 100 捲筒式包裝 | 5+ NT$6,897.480 7+ NT$6,728.180 10+ NT$6,552.380 25+ NT$6,199.300 | 總計:NT$34,487.40 最少:5 / 多個:5 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ NT$1,359.570 | 總計:NT$1,359.57 最少:1 / 多個:1 | - | Silicone Rubber | Black | - | 18AWG | 192 x 41AWG | - | 50ft | - | - | 15.2m | 150°C | - | 10kV | Copper | 3.6mm | 3.6mm | IEC 61010-31 | - | |||||
HUBER+SUHNER | Reel of 1 捲筒式包裝 | 1+ NT$12,672.540 | 總計:NT$12,672.54 最少:1 / 多個:1 | - | Polyolefin | Black | - | - | 56 x 0.3mm | - | 328ft | - | - | 100m | 125°C | 4mm² | 1kV | Tinned Copper | - | 3.95mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||
HUBER+SUHNER | Reel of 1 捲筒式包裝 | 1+ NT$6,033.370 | 總計:NT$6,033.37 最少:1 / 多個:1 | - | Polyolefin | Brown | - | - | 30 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 1.5mm² | 1kV | Tinned Copper | - | 2.85mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||
HUBER+SUHNER | Reel of 1 捲筒式包裝 | 1+ NT$4,346.940 | 總計:NT$4,346.94 最少:1 / 多個:1 | - | Polyolefin | Orange | - | - | 19 x 0.13mm | - | 328ft | - | - | 100m | 125°C | 0.25mm² | 500V | Tinned Copper | - | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||
HUBER+SUHNER | Reel of 1 捲筒式包裝 | 1+ NT$3,038.760 | 總計:NT$3,038.76 最少:1 / 多個:1 | - | Polyolefin | Violet | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 1kV | Tinned Copper | - | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||
HUBER+SUHNER | Reel of 1 捲筒式包裝 | 1+ NT$3,991.900 | 總計:NT$3,991.90 最少:1 / 多個:1 | - | Polyolefin | Grey | - | - | 19 x 0.13mm | - | 328ft | - | - | 100m | 125°C | 0.25mm² | 500V | Tinned Copper | - | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||
HUBER+SUHNER | Reel of 1 捲筒式包裝 | 1+ NT$18,455.060 5+ NT$16,148.180 10+ NT$13,495.920 | 總計:NT$18,455.06 最少:1 / 多個:1 | - | Polyolefin | Red | - | - | 78 x 0.4mm | - | 328ft | - | - | 100m | 125°C | 10mm² | 1kV | Tinned Copper | - | 5.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||
HUBER+SUHNER | Reel of 1 捲筒式包裝 | 1+ NT$4,299.090 | 總計:NT$4,299.09 最少:1 / 多個:1 | - | Polyolefin | Green | - | - | 19 x 0.13mm | - | 328ft | - | - | 100m | 125°C | 0.25mm² | 500V | Tinned Copper | - | 1.3mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||
HUBER+SUHNER | Reel of 1 捲筒式包裝 | 1+ NT$3,038.760 | 總計:NT$3,038.76 最少:1 / 多個:1 | - | Polyolefin | Grey | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 1kV | Tinned Copper | - | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||
HUBER+SUHNER | Reel of 1 捲筒式包裝 | 1+ NT$4,944.810 | 總計:NT$4,944.81 最少:1 / 多個:1 | - | Polyolefin | Brown | - | - | 19 x 0.18mm | - | 328ft | - | - | 100m | 125°C | 0.5mm² | 500V | Tinned Copper | - | 2mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||
HUBER+SUHNER | Reel of 1 捲筒式包裝 | 1+ NT$2,713.050 | 總計:NT$2,713.05 最少:1 / 多個:1 | - | Polyolefin | Violet | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 500V | Tinned Copper | - | 2.25mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||
Reel of 1 捲筒式包裝 | 1+ NT$10,285.120 | 總計:NT$10,285.12 最少:1 / 多個:1 | - | Polyolefin | Green, Yellow | - | - | 48 x 0.25mm | - | 328ft | - | - | 100m | 125°C | 2.5mm² | 1kV | Tinned Copper | - | 3.35mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | |||||
HUBER+SUHNER | Reel of 1 捲筒式包裝 | 1+ NT$6,193.820 | 總計:NT$6,193.82 最少:1 / 多個:1 | - | Polyolefin | Brown | - | - | 32 x 0.2mm | - | 328ft | - | - | 100m | 125°C | 1mm² | 1kV | Tinned Copper | - | 2.6mm | IEC/EN 60228, IEC 60332 | RADOX 125 Series | ||||