Hook Up Wire:
找到 4,520 個產品在 e絡盟台灣 找到大量 Hook Up Wire 商品。我们备有各种 Hook Up Wire 商品,包括来自世界顶级制造商的最新和最受欢迎的产品,这些制造商包括:Alpha Wire, Multicomp Pro, Belden, Lapp & Brand Rex。
檢視
買方
工程師
製造商
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 捲筒式包裝 | 1+ NT$1,190.900 2+ NT$1,133.730 3+ NT$1,101.450 5+ NT$1,061.910 7+ NT$1,036.550 其他價格... | 總計:NT$1,190.90 最少:1 / 多個:1 | - | Nylon, PVC | Green | - | 18AWG | Solid | - | 100ft | - | - | 30.5m | 90°C | 0.82mm² | 600V | Copper | - | 2.08mm | UL TFN | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$12,933.220 2+ NT$12,297.900 3+ NT$11,938.410 5+ NT$11,497.620 7+ NT$11,214.430 其他價格... | 總計:NT$12,933.22 最少:1 / 多個:1 | - | PTFE | Brown | - | 18AWG | 19 x 30AWG | - | 100ft | - | - | 30.5m | 200°C | 0.969mm² | 1kV | Copper | - | 1.981mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$26,435.750 | 總計:NT$26,435.75 最少:1 / 多個:1 | - | Silicone Rubber | Black | - | 6AWG | 133 x 27AWG | - | 100ft | - | - | 30.5m | 150°C | 13.57mm² | 600V | Tinned Copper | - | 8.61mm | CSA AWM I A/B, UL 3213 | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$1,804.160 2+ NT$1,717.410 3+ NT$1,668.240 5+ NT$1,608.180 7+ NT$1,569.580 其他價格... | 總計:NT$1,804.16 最少:1 / 多個:1 | - | PVC | Black | - | 14AWG | 19 x 0.37mm | - | 100ft | - | - | 30.5m | 105°C | 2.07mm² | 600V | Copper | - | 3.51mm | - | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$29,565.550 | 總計:NT$29,565.55 最少:1 / 多個:1 | - | PTFE | Green | - | 30AWG | Solid | - | 1000ft | - | - | 305m | 200°C | 0.051mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$29,740.710 2+ NT$28,263.930 3+ NT$27,427.850 5+ NT$26,402.540 7+ NT$25,968.320 | 總計:NT$29,740.71 最少:1 / 多個:1 | - | PTFE | Blue | - | 26AWG | 19 x 38AWG | - | 1000ft | - | - | 305m | 200°C | 0.155mm² | 600V | Silver Plated Copper | - | 1.04mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$7,324.790 2+ NT$6,967.400 3+ NT$6,765.220 5+ NT$6,517.360 7+ NT$6,358.180 其他價格... | 總計:NT$7,324.79 最少:1 / 多個:1 | - | PTFE | Blue | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 200°C | 0.324mm² | 600V | Silver Plated Copper | - | 1.143mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$13,521.770 2+ NT$12,855.730 3+ NT$12,478.830 5+ NT$12,464.030 | 總計:NT$13,521.77 最少:1 / 多個:1 | - | Silicone Rubber | White | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 150°C | 0.35mm² | 20kV | Tinned Copper | - | 3.33mm | UL AWM 3239 | - | |||||
ALPHA WIRE | Reel of 1 捲筒式包裝 | 1+ NT$1,743.590 2+ NT$1,659.690 3+ NT$1,612.190 5+ NT$1,554.150 7+ NT$1,516.880 其他價格... | 總計:NT$1,743.59 最少:1 / 多個:1 | - | MPPE | Orange | - | 28AWG | 7 x 36AWG | - | 100ft | - | - | 30.5m | 110°C | 0.09mm² | 300V | Copper | - | 0.79mm | - | EcoGen EcoWire Plus Series | ||||
Reel of 1 捲筒式包裝 | 1+ NT$863.910 2+ NT$822.640 3+ NT$799.360 5+ NT$770.730 7+ NT$752.370 其他價格... | 總計:NT$863.91 最少:1 / 多個:1 | - | PVC | White | - | 20AWG | Solid | - | 100ft | - | - | 30.5m | 80°C | 0.52mm² | 300V | Tinned Copper | - | 1.32mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$36,926.360 2+ NT$35,087.510 3+ NT$34,046.120 5+ NT$32,769.380 7+ NT$32,750.150 | 總計:NT$36,926.36 最少:1 / 多個:1 | - | Silicone Rubber | Black | - | 10AWG | 105 x 30AWG | - | 100ft | - | - | 30.5m | 150°C | 5.32mm² | 15kV | Tinned Copper | - | 5.28mm | UL AWM 3239 | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$26,924.730 2+ NT$25,589.430 3+ NT$24,833.510 5+ NT$23,906.890 7+ NT$23,329.250 | 總計:NT$26,924.73 最少:1 / 多個:1 | - | PTFE | Grey | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 200°C | 0.229mm² | 600V | Copper | - | 1.12mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$5,925.230 | 總計:NT$5,925.23 最少:1 / 多個:1 | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | - | 600V | Copper | - | 1.27mm | MIL-W-16878/1 | - | |||||
Reel of 1 捲筒式包裝 | 1+ NT$2,425.560 5+ NT$1,989.320 10+ NT$1,751.970 25+ NT$1,648.190 | 總計:NT$2,425.56 最少:1 / 多個:1 | - | Polymer | Dark Blue | - | - | - | - | 328ft | - | - | 100m | 125°C | 0.5mm² | 500VAC | Tinned Copper | - | 2.2mm | CE | OLFLEX HEAT 125 SC Series | |||||
Reel of 1 捲筒式包裝 | 1+ NT$3,119.360 5+ NT$3,056.980 10+ NT$2,994.590 | 總計:NT$3,119.36 最少:1 / 多個:1 | - | Polymer | Brown | - | - | - | - | 328ft | - | - | 100m | 125°C | 1mm² | 500VAC | Tinned Copper | - | 2.5mm | CE | OLFLEX HEAT 125 SC Series | |||||
Reel of 1 捲筒式包裝 | 1+ NT$2,710.380 5+ NT$2,656.180 10+ NT$2,601.970 | 總計:NT$2,710.38 最少:1 / 多個:1 | - | Polymer | Green, Yellow | - | - | - | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 500VAC | Tinned Copper | - | 2.4mm | CE | OLFLEX HEAT 125 SC Series | |||||
Reel of 1 捲筒式包裝 | 1+ NT$3,119.360 5+ NT$3,056.980 10+ NT$2,994.590 | 總計:NT$3,119.36 最少:1 / 多個:1 | - | Polymer | Violet | - | - | - | - | 328ft | - | - | 100m | 125°C | 1mm² | 500VAC | Tinned Copper | - | 2.5mm | CE | OLFLEX HEAT 125 SC Series | |||||
Reel of 1 捲筒式包裝 | 1+ NT$5,926.600 5+ NT$5,808.070 10+ NT$5,689.540 | 總計:NT$5,926.60 最少:1 / 多個:1 | - | Polymer | Grey | - | - | - | - | 328ft | - | - | 100m | 125°C | 2.5mm² | 750VAC | Tinned Copper | - | 3.6mm | CE | OLFLEX HEAT 125 SC Series | |||||
Reel of 1 捲筒式包裝 | 1+ NT$2,710.380 5+ NT$2,656.180 10+ NT$2,601.970 | 總計:NT$2,710.38 最少:1 / 多個:1 | - | Polymer | Grey | - | - | - | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 500VAC | Tinned Copper | - | 2.4mm | CE | OLFLEX HEAT 125 SC Series | |||||
Reel of 1 捲筒式包裝 | 1+ NT$9,735.930 5+ NT$9,541.220 10+ NT$9,346.500 | 總計:NT$9,735.93 最少:1 / 多個:1 | - | Polymer | Grey | - | - | - | - | 328ft | - | - | 100m | 125°C | 4mm² | 750VAC | Tinned Copper | - | 4.3mm | CE | OLFLEX HEAT 125 SC Series | |||||
Reel of 1 捲筒式包裝 | 1+ NT$3,119.360 5+ NT$3,056.980 10+ NT$2,994.590 | 總計:NT$3,119.36 最少:1 / 多個:1 | - | Polymer | Red | - | - | - | - | 328ft | - | - | 100m | 125°C | 1mm² | 500VAC | Tinned Copper | - | 2.5mm | CE | OLFLEX HEAT 125 SC Series | |||||
4785159 RoHS | Reel of 1 捲筒式包裝 | 1+ NT$4,705.560 5+ NT$4,227.980 10+ NT$3,768.340 | 總計:NT$4,705.56 最少:1 / 多個:1 | - | XLPE | Blue | - | - | - | - | 328ft | - | - | 100m | 120°C | 6mm² | 1.8kVDC | Tin Plated Copper | - | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | ||||
4785160 RoHS | Reel of 1 捲筒式包裝 | 1+ NT$8,407.570 5+ NT$7,553.710 10+ NT$6,732.630 | 總計:NT$8,407.57 最少:1 / 多個:1 | - | XLPE | Blue | - | - | - | - | 328ft | - | - | 100m | 120°C | 10mm² | 1.8kVDC | Tin Plated Copper | - | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | ||||
4785158 RoHS | Reel of 1 捲筒式包裝 | 1+ NT$3,424.970 5+ NT$3,077.220 10+ NT$2,742.700 | 總計:NT$3,424.97 最少:1 / 多個:1 | - | XLPE | Blue | - | - | - | - | 328ft | - | - | 100m | 120°C | 4mm² | 1.8kVDC | Tin Plated Copper | - | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | ||||
4785154 RoHS | Reel of 1 捲筒式包裝 | 1+ NT$8,407.570 5+ NT$7,553.710 10+ NT$6,732.630 | 總計:NT$8,407.57 最少:1 / 多個:1 | - | XLPE | Black | - | - | - | - | 328ft | - | - | 100m | 120°C | 10mm² | 1.8kVDC | Tin Plated Copper | - | 5.6mm | CE, TUV | OLFLEX SOLAR H1 Series | ||||