需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,710.060 |
| 15+ | NT$1,676.260 |
| 75+ | NT$1,382.860 |
產品訊息
產品總覽
847 is a carbon-filled electrically conductive paste. It improves electrical connections between non-moving parts in the same way a thermal paste improves thermal connections. It will not separate, bleed or migrate. It reduces contact resistance, repels moisture, inhibits corrosion and prevents static buildup. It is thixotropic and can be used as a gap filler to ensure grounded connections or revitalize corroded sockets. Use 847 when you want a non-bleeding paste that provides great electrical contact and environmental protection. It is excellent for use on ground connections, battery terminals, bus bars, single pole jacks, slide connectors, HVAC connections, speaker posts and fluorescent light pins.
- Resistivity of 23ohmcm
- Improves electrical connections between irregular, pitted or corroded surfaces
- Ensures electrical contact between loose or vibrating parts
- Prevents arching, pitting, hotspots and welds
- Inhibits corrosion
- Fills gaps
- Can be used on vertical surfaces
- Silicone free
技術規格
Paste
25ml
847
Jar
26.8g
No SVHC (25-Jun-2025)
847-25ML 的替代選擇
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Canada
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證