列印頁面
圖片僅供舉例說明。 請參閱產品描述。
33 有存貨
6 即日起您可預購補貨
33 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$3,064.660 |
| 10+ | NT$2,840.200 |
| 20+ | NT$2,708.380 |
價格Each
最少: 1
多項: 1
NT$3,064.66
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商LOCTITE
製造商產品編號5772, 50ML
訂購代碼3438604
Product Range5772
技術資料表
Sealant TypeDimethacrylate Ester
Sealant ApplicationsThread Sealing
Dispensing MethodBottle
Sealant ColourYellow
Volume50ml
Weight-
Product Range5772
SVHCNo SVHC (25-Jun-2020)
產品總覽
LOCTITE® 5772 is a medium strength, methacrylate-based thread sealant well suited to the locking and sealing of metal threaded pipes and fittings up to 3" in diameter. With PMUC approval, the product has low halogen and sulphur content and is designed for use in the nuclear industry on sensitive metals such as titanium.
- Approved for use at nuclear power plants
- Suitable for stainless steel without the need for surface activation
- Thixotropic to reduce sealant migration
技術規格
Sealant Type
Dimethacrylate Ester
Dispensing Method
Bottle
Volume
50ml
Product Range
5772
Sealant Applications
Thread Sealing
Sealant Colour
Yellow
Weight
-
SVHC
No SVHC (25-Jun-2020)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Ireland
承擔產品生產最後程序之國家
關稅編號:35061000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2020)
下載產品合規憑證
產品合規憑證
重量 (公斤):.54431