2. Circuit Protection
                                                                                                  3. Fuses & Fuse Accessories
                                                                                                  4. Fuse Accessories
                                                                                                  列印頁面

                                                                                                  03453LF1ZX010

                                                                                                  Fuse Accessory, Fuseholder Body, 6.3 x 32mm

                                                                                                  LITTELFUSE
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  LITTELFUSE 03453LF1ZX010
                                                                                                  製造商LITTELFUSE
                                                                                                  製造商產品編號03453LF1ZX010
                                                                                                  訂購代碼1596965
                                                                                                  Product Range345
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  LITTELFUSE
                                                                                                  製造商LITTELFUSE
                                                                                                  製造商產品編號03453LF1ZX010
                                                                                                  訂購代碼1596965
                                                                                                  Product Range345
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product Range345
                                                                                                  SVHCTo Be Advised

                                                                                                  產品總覽

                                                                                                  The 03453LF1ZX010 is a 20A panel mount Fuse Holder suitable for use with the 3AG, 5 x 20mm or 2AG fuses. It is designed to eliminate the possibility of electrical shock as defined in IEC standards 60065 and 60127. It permits inventory reduction of bodies and provides knob interchange versatility. Anti-tease feature eliminates circuit interruption when knob is accidentally depressed. It features 3/16-inch NEMA quick connect terminals. Quick fuse size identification is provided with letters on finger-grip knob and color-coded screwdriver slot knobs.

                                                                                                  • UL94V-0 Flammability rating

                                                                                                  應用

                                                                                                  Industrial, Safety

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  345

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Mexico
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85369010
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.004899