列印頁面
1,841 有存貨
需要更多?
1841 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$219.990 |
| 5+ | NT$215.570 |
| 10+ | NT$202.810 |
| 20+ | NT$190.040 |
| 50+ | NT$177.270 |
價格Each
最少: 1
多項: 1
NT$219.99
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號CMC101
訂購代碼3292613
Product RangeModulostar CMC10 Series
技術資料表
Fuse Holder TypeCartridge Fuse Holder
Fuse Current32A
Fuse Size Held10.3mm x 38.1mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product RangeModulostar CMC10 Series
Voltage Rating VAC690V
Voltage Rating VDC690V
SVHCNo SVHC (17-Jan-2022)
產品總覽
CMC101 is a Modulostar® compact fuse-holder for 10.3x38.1 fuse-links, without indicator. Modular fuse-holder is finger-safe under IEC standards to an IP20 grade of protection, including fuse changing (with the flick of a finger). Multi-pole units can also be field assembled by ordering pin-ties assembly kit. Modulostar® range is made of tough and durable thermoplastic or thermoset material. Suitable for all circuits up to 690V for protection of motors, transformers, low voltage distribution, control circuits, drive protection, metering, non-load operation. Compliance with IEC 60269-2 and IEC 60947-3 standards.
- 1 number of poles/phases, modular design, compact design for space saving
- DIN rail mounting, degree of protection: IP20, 6kV rated impulse withstand voltage
- Finger safe, easy access to the fuse, lockable without accessory
- Sealable in closed & open position
- Plastic material UL94V2 mini, plastic material R22HL2 for railway application
- Flame retardant materials with glow wire flammability index to 960°C
- Shock and vibration tested for marine and railway applications
- 1000V rated insulation voltage, 4W max power dissipation, 10x38 size
- 200kA SCCR, 32A conventional free air thermal current with fuse links Ith
- Operating temperature from -40 to 70°C (carrier operation), -50 to 90°C (without carrier operation)
技術規格
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
10.3mm x 38.1mm
No. of Fuses
1Fuses
Voltage Rating VAC
690V
SVHC
No SVHC (17-Jan-2022)
Fuse Current
32A
Holder Terminals
Screw
Product Range
Modulostar CMC10 Series
Voltage Rating VDC
690V
技術文件 (1)
CMC101 的替代選擇
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Jan-2022)
下載產品合規憑證
產品合規憑證
重量 (公斤):.226796