2. Circuit Protection
                                                                                                  3. Fuses & Fuse Accessories
                                                                                                  4. Fuses
                                                                                                  5. Alarm Indicating Fuses
                                                                                                  列印頁面

                                                                                                  GMT 2

                                                                                                  Indicating Fuse, Telecom, Spring, 2 A, GMT, 125 VAC, 60 VDC, Fast Acting

                                                                                                  EATON BUSSMANN
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  EATON BUSSMANN GMT 2
                                                                                                  製造商EATON BUSSMANN
                                                                                                  製造商產品編號GMT 2
                                                                                                  訂購代碼1205153
                                                                                                  Product RangeGMT
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  26 有存貨

                                                                                                  需要更多?

                                                                                                  26 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$137.820
                                                                                                  10+NT$105.410
                                                                                                  25+NT$96.430
                                                                                                  50+NT$87.450
                                                                                                  100+NT$80.660
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$137.82
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  EATON BUSSMANN
                                                                                                  製造商EATON BUSSMANN
                                                                                                  製造商產品編號GMT 2
                                                                                                  訂購代碼1205153
                                                                                                  Product RangeGMT
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Alarm Indicating Fuse TypeSpring
                                                                                                  Fuse Current2A
                                                                                                  Product RangeGMT
                                                                                                  Voltage Rating VAC125VAC
                                                                                                  Voltage Rating VDC60VDC
                                                                                                  Blow CharacteristicFast Acting

                                                                                                  產品總覽

                                                                                                  The GMT 2 is a 2A/125VAC fast acting Spring Alarm Indicating Fuse with thermoplastic body and tin-plated beryllium copper terminals. This GMT-series fuse features colour-coded flags that designate ampere rating. Fuse is easily replaced without use of insulated tools. It can be removed with wire hook when mounted on minimum centres. Used for HLT, HLS and PCT fuse holders.

                                                                                                  • Orange colour
                                                                                                  • Local and remote indication capability
                                                                                                  • UL94V-0 Flammability rating

                                                                                                  應用

                                                                                                  Safety, Communications & Networking, Computers & Computer Peripherals, Automation & Process Control

                                                                                                  技術規格

                                                                                                  Alarm Indicating Fuse Type

                                                                                                  Spring

                                                                                                  Product Range

                                                                                                  GMT

                                                                                                  Voltage Rating VDC

                                                                                                  60VDC

                                                                                                  Fuse Current

                                                                                                  2A

                                                                                                  Voltage Rating VAC

                                                                                                  125VAC

                                                                                                  Blow Characteristic

                                                                                                  Fast Acting

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  GMT 2 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Mexico
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85361010
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.002