列印頁面
1 有存貨
需要更多?
1 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$42.120 |
| 10+ | NT$39.070 |
| 100+ | NT$35.230 |
| 500+ | NT$34.530 |
| 1000+ | NT$33.830 |
價格Each
最少: 1
多項: 1
NT$42.12
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商HARTING
製造商產品編號09 00 000 5164
訂購代碼151865
Product RangeR15
Product RangeR15
For Use WithHan Industrial Connectors
Cable Diameter Max12mm
Seal Material-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The R15 series Circular Connector with current carrying capacity. This connector is limited by the thermal load capacity of the contact element material including the connections and the insulating parts. The derating curve is therefore valid for currents which flow constantly through each contact element of the connector evenly, without exceeding the allowed maximum temperature.
應用
Industrial
技術規格
Product Range
R15
Cable Diameter Max
12mm
SVHC
No SVHC (25-Jun-2025)
For Use With
Han Industrial Connectors
Seal Material
-
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:85389099
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.006