2. Connectors
                                                                                                  3. Crimp Terminals / Solder Terminals & Splices
                                                                                                  4. Bullet Crimp Terminals
                                                                                                  列印頁面

                                                                                                  60983-1

                                                                                                  Bullet Terminal, 26AWG to 22AWG, 0.4 mm², Female Bullet, Uninsulated

                                                                                                  TE CONNECTIVITY - AMP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TE CONNECTIVITY - AMP 60983-1
                                                                                                  TE CONNECTIVITY - AMP 60983-1
                                                                                                  TE CONNECTIVITY - AMP 60983-1
                                                                                                  製造商TE CONNECTIVITY - AMP
                                                                                                  製造商產品編號60983-1
                                                                                                  訂購代碼1557044
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  TE CONNECTIVITY - AMP
                                                                                                  製造商TE CONNECTIVITY - AMP
                                                                                                  製造商產品編號60983-1
                                                                                                  訂購代碼1557044
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  Wire Size (AWG)26AWG to 22AWG
                                                                                                  Conductor Area CSA0.4mm²
                                                                                                  Terminal TypeFemale Bullet
                                                                                                  Insulator Colour-
                                                                                                  Insulator MaterialUninsulated
                                                                                                  Terminal MaterialPhosphor Bronze
                                                                                                  Bullet Diameter1.47mm
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  產品總覽

                                                                                                  The 60983-1 is a female Crimp Terminal made of phosphor bronze with gold-plated finish. The printed circuit disconnect embodies the dual features of automation and the ability to make quick wiring changes. The special formed pin available in 0.058-inch (1.47mm) diameter, can be inserted in a printed circuit board quickly and reliably by fully automatic or semiautomatic machinery. The solid pin family, in 0.058-inch (1.47mm) diameter, is attached manually; its knurled edge retains it mechanically in the board until soldering is complete. All pins must be soldered to insure mechanical and electrical reliability. Pins may be used for either single or double-sided PC boards. The receptacle is applied quickly and efficiently to wire using semiautomatic AMP-O-LECTRIC or fully automatic AMPOMATOR machines. All receptacles feature a precision wire crimp with an insulation crimp for high mechanical strength. It accepts 26 to 22AWG wire.

                                                                                                  • Insulated wire support
                                                                                                  • Straight terminal orientation

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  Conductor Area CSA

                                                                                                  0.4mm²

                                                                                                  Insulator Colour

                                                                                                  -

                                                                                                  Terminal Material

                                                                                                  Phosphor Bronze

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Wire Size (AWG)

                                                                                                  26AWG to 22AWG

                                                                                                  Terminal Type

                                                                                                  Female Bullet

                                                                                                  Insulator Material

                                                                                                  Uninsulated

                                                                                                  Bullet Diameter

                                                                                                  1.47mm

                                                                                                  技術文件 (5)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Drawing EN

                                                                                                  3D Product Image EN

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85369010
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000103