2. Connectors
                                                                                                  3. Crimp Terminals / Solder Terminals & Splices
                                                                                                  4. Parallel Splices
                                                                                                  列印頁面

                                                                                                  192050003

                                                                                                  Parallel Splice, VersaKrimp 19205, 12 AWG, 10 AWG, Copper, Non Insulated

                                                                                                  MOLEX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MOLEX 192050003
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號192050003
                                                                                                  訂購代碼1507107
                                                                                                  Product RangeVersaKrimp 19205
                                                                                                  其他名稱19205-0003, GTIN UPC EAN: 800755060836
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  MOLEX
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號192050003
                                                                                                  訂購代碼1507107
                                                                                                  Product RangeVersaKrimp 19205
                                                                                                  其他名稱19205-0003, GTIN UPC EAN: 800755060836
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product RangeVersaKrimp 19205
                                                                                                  Wire Size AWG Min12AWG
                                                                                                  Wire Size AWG Max10AWG
                                                                                                  Conductor Area CSA-
                                                                                                  Terminal MaterialCopper
                                                                                                  InsulationNon Insulated
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  192050003 的替代選擇

                                                                                                  找到 3 個產品

                                                                                                  產品總覽

                                                                                                  Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.

                                                                                                  • Butt splices for simple, easy field repair
                                                                                                  • Window butt splices allow easy viewing to ensure perfect crimping
                                                                                                  • Closed end connector provides easy and secure crimp for two or more wires
                                                                                                  • Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection

                                                                                                  應用

                                                                                                  Automotive, Consumer Electronics

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  VersaKrimp 19205

                                                                                                  Wire Size AWG Max

                                                                                                  10AWG

                                                                                                  Terminal Material

                                                                                                  Copper

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Wire Size AWG Min

                                                                                                  12AWG

                                                                                                  Conductor Area CSA

                                                                                                  -

                                                                                                  Insulation

                                                                                                  Non Insulated

                                                                                                  技術文件 (3)

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85369010
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.001