列印頁面
圖片僅供舉例說明。 請參閱產品描述。
製造商MOLEX
製造商產品編號192050003
訂購代碼1507107
Product RangeVersaKrimp 19205
其他名稱19205-0003, GTIN UPC EAN: 800755060836
您的零件号
技術資料表
无库存
產品訊息
製造商MOLEX
製造商產品編號192050003
訂購代碼1507107
Product RangeVersaKrimp 19205
其他名稱19205-0003, GTIN UPC EAN: 800755060836
技術資料表
Product RangeVersaKrimp 19205
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA-
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (07-Jul-2017)
192050003 的替代選擇
找到 3 個產品
產品總覽
Molex offers splices from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Splices are offered un-insulated or insulated for crimp termination.
- Butt splices for simple, easy field repair
- Window butt splices allow easy viewing to ensure perfect crimping
- Closed end connector provides easy and secure crimp for two or more wires
- Perma-Seal™ heat-shrinkable splice for harsh environments providing a completely sealed connection
應用
Automotive, Consumer Electronics
技術規格
Product Range
VersaKrimp 19205
Wire Size AWG Max
10AWG
Terminal Material
Copper
SVHC
No SVHC (07-Jul-2017)
Wire Size AWG Min
12AWG
Conductor Area CSA
-
Insulation
Non Insulated
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (07-Jul-2017)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001