列印頁面
產品訊息
製造商MOLEX
製造商產品編號19712-4001 .
訂購代碼1512034
Product Range19712
其他名稱GTIN UPC EAN: 800755104936
技術資料表
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.32mm
Terminal PlatingTin
Product Range19712
SVHCNo SVHC (15-Jan-2018)
產品總覽
The 19712-4001 is a male PCB tab quick-disconnect terminal made of brass with tin-plated finish. The quick-disconnect PCB terminal tabs enable easy connection of wires to PCBs and it offers increased mounting reliability and terminal strength.
應用
Automotive, Consumer Electronics
技術規格
Tab Size - Metric
2.8mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (15-Jan-2018)
Tab Size - Imperial
0.11" x 0.02"
Mounting Hole Dia
1.32mm
Product Range
19712
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.005443