2. Connectors
                                                                                                  3. Crimp Terminals / Solder Terminals & Splices
                                                                                                  4. Wire / Bootlace Ferrules
                                                                                                  列印頁面

                                                                                                  DZ5CE015

                                                                                                  Wire Ferrule, Markable, Single Wire, 16 AWG, 1.5 mm², 8 mm, Black, DZ5

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  SCHNEIDER ELECTRIC DZ5CE015
                                                                                                  製造商SCHNEIDER ELECTRIC
                                                                                                  製造商產品編號DZ5CE015
                                                                                                  訂購代碼1207001
                                                                                                  Product RangeDZ5
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  206 有存貨

                                                                                                  需要更多?

                                                                                                  206 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$651.670
                                                                                                  10+NT$648.350
                                                                                                  25+NT$630.220
                                                                                                  100+NT$528.640
                                                                                                  250+NT$518.070
                                                                                                  500+NT$507.500
                                                                                                  價格Pack of 100
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$651.67
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  SCHNEIDER ELECTRIC
                                                                                                  製造商SCHNEIDER ELECTRIC
                                                                                                  製造商產品編號DZ5CE015
                                                                                                  訂購代碼1207001
                                                                                                  Product RangeDZ5
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Wire Ferrule TypeSingle Wire
                                                                                                  Wire Size AWG Max16AWG
                                                                                                  Conductor Area CSA1.5mm²
                                                                                                  Pin Length8mm
                                                                                                  Insulator ColourBlack
                                                                                                  Product RangeDZ5
                                                                                                  Overall Length14mm
                                                                                                  Insulator MaterialPlastic
                                                                                                  Terminal MaterialCopper
                                                                                                  Terminal PlatingTin
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  產品總覽

                                                                                                  The DZ5CE015 from Schneider Electric is a single conductor insulated cable end connector. This cable end connector contains a tinned copper ferrule fitted with an insulated black sleeve. The copper ferrule holds the core strands of stranded wire and facilitates terminal connections. The insulated plastic sleeve provides protection between adjacent connections.

                                                                                                  • Wire size is 16AWG / 1.5mm²
                                                                                                  • Bezel size is 4mm diameter
                                                                                                  • Tube diameter is 2.1mm
                                                                                                  • UL approved
                                                                                                  • Ambient air temperature for operation of -20°C to 105°C

                                                                                                  內容

                                                                                                  Pack of 100 terminals.

                                                                                                  技術規格

                                                                                                  Wire Ferrule Type

                                                                                                  Single Wire

                                                                                                  Conductor Area CSA

                                                                                                  1.5mm²

                                                                                                  Insulator Colour

                                                                                                  Black

                                                                                                  Overall Length

                                                                                                  14mm

                                                                                                  Terminal Material

                                                                                                  Copper

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Wire Size AWG Max

                                                                                                  16AWG

                                                                                                  Pin Length

                                                                                                  8mm

                                                                                                  Product Range

                                                                                                  DZ5

                                                                                                  Insulator Material

                                                                                                  Plastic

                                                                                                  Terminal Plating

                                                                                                  Tin

                                                                                                  技術文件 (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  DZ5CE015 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  France
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85369010
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.01