2. Connectors
                                                                                                  3. D Sub Connectors & Components
                                                                                                  4. Combination Layout D Sub Connectors
                                                                                                  列印頁面

                                                                                                  DB13W3SA00LF

                                                                                                  Combination Layout D Sub Connector, Mixed Power, FCI DW, DB-13W3, Receptacle, 13 Contacts

                                                                                                  AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  AMPHENOL COMMUNICATIONS SOLUTIONS DB13W3SA00LF
                                                                                                  AMPHENOL COMMUNICATIONS SOLUTIONS DB13W3SA00LF
                                                                                                  AMPHENOL COMMUNICATIONS SOLUTIONS DB13W3SA00LF
                                                                                                  製造商AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                  製造商產品編號DB13W3SA00LF
                                                                                                  訂購代碼1097939
                                                                                                  Product RangeFCI DW
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  222 有存貨

                                                                                                  需要更多?

                                                                                                  222 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$351.880
                                                                                                  10+NT$299.120
                                                                                                  25+NT$280.370
                                                                                                  100+NT$258.280
                                                                                                  250+NT$245.960
                                                                                                  500+NT$235.820
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$351.88
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                  製造商AMPHENOL COMMUNICATIONS SOLUTIONS
                                                                                                  製造商產品編號DB13W3SA00LF
                                                                                                  訂購代碼1097939
                                                                                                  Product RangeFCI DW
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Product RangeFCI DW
                                                                                                  Insert ArrangementDB-13W3
                                                                                                  GenderReceptacle(檢視相關連接器)
                                                                                                  No. of Contacts13Contacts
                                                                                                  Contact Type10 Signal, 3 Power
                                                                                                  Contact Termination TypeSolder Cup
                                                                                                  Connector MountingCable Mount
                                                                                                  Connector Body MaterialSteel Body
                                                                                                  Contact MaterialBrass
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  SVHCLead (17-Jan-2023)

                                                                                                  產品總覽

                                                                                                  The DB13W3SA00LF is a D-sub Power Board Mount Connectors are one of the most popular input/output interconnects. It offers a wide range of D-sub miniature connectors to meet various design requirements including those in harsh environment. It also offers full power and mixed power versions which has been specifically developed for power applications in industrial and telecom market segment. PC board connectors are delivered with preloaded power contacts (10 - 40A). Cable crimp and solder power contacts are delivered with colour code plastic clips for easy wire gauge identification.

                                                                                                  • Most popular Rugged and sturdy I/O connector
                                                                                                  • Supports the need for polarisation
                                                                                                  • Interchangeable and intermateable with other makes
                                                                                                  • For signal and high-end applications
                                                                                                  • Answer to the increasing need for higher density packaging
                                                                                                  • Suitable for high current application
                                                                                                  • Applied cost is lower than SMT process
                                                                                                  • Traditional wave soldering can be avoided
                                                                                                  • Most popular rugged and sturdy I/O connector
                                                                                                  • Higher product quality ensured
                                                                                                  • No re-design of the board in pin-in-paste
                                                                                                  • PiP uses through hole pins and metal pegs
                                                                                                  • Wide variety of choices for secure connection
                                                                                                  • Supports cable connection, prevents risks of pulling up and accidental unmating
                                                                                                  • ≥5000MΩ Insulation resistance
                                                                                                  • ≤7.3mΩ Contact resistance
                                                                                                  • 7.5A Current rating
                                                                                                  • -55 to 125°C Temperature range

                                                                                                  應用

                                                                                                  Communications & Networking, Computers & Computer Peripherals, Automotive, Automation & Process Control, Building Automation, Robotics, Medical, Test & Measurement, Power Management, Industrial

                                                                                                  技術規格

                                                                                                  Product Range

                                                                                                  FCI DW

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Contact Type

                                                                                                  10 Signal, 3 Power

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  Contact Material

                                                                                                  Brass

                                                                                                  SVHC

                                                                                                  Lead (17-Jan-2023)

                                                                                                  Insert Arrangement

                                                                                                  DB-13W3

                                                                                                  No. of Contacts

                                                                                                  13Contacts

                                                                                                  Contact Termination Type

                                                                                                  Solder Cup

                                                                                                  Connector Body Material

                                                                                                  Steel Body

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  技術文件 (4)

                                                                                                  Product Change Notice EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 6 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  India
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85366990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:Y-Ex

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:Lead (17-Jan-2023)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.01017