當日出貨
數以千計的產品
迄今為止最龐大的系列
超過 100 萬項產品 線上供貨
免費技術支援
e絡盟客戶專屬
找到的與 "ITT CANNON" 相符的結果 12
檢視
買方
工程師
製造商
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
IP / NEMA Rating
Jacket Colour
Product Range
包裝
無套用的篩選
0 個篩選已選取
| 比較 | 項目價格 | 數量 | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ITT CANNON | Each | 1+ NT$8,321.390 5+ NT$7,281.210 10+ NT$6,033.000 25+ NT$5,408.900 50+ NT$5,306.300 其他價格... | 總計:NT$8,321.39 最少:1 / 多個:1 | Single Phase | - | 32A | 4.6m | 15ft | 3 (L, N, PE) | - | - | Plug | Free End | - | - | J2CE Series | ||||
ITT CANNON | Each | 1+ NT$5,995.900 5+ NT$5,774.510 10+ NT$5,553.110 25+ NT$5,205.870 50+ NT$5,197.990 | 總計:NT$5,995.90 最少:1 / 多個:1 | - | - | 80A | 1.8m | - | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | - | Free End | NEMA 3R, 3S | Black | J2IV Series | ||||
4412324 RoHS | Each | 1+ NT$28,313.710 5+ NT$27,747.440 10+ NT$27,181.170 | 總計:NT$28,313.71 最少:1 / 多個:1 | - | 1kVDC | 200A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | IP44 | Black | DCI2 Series | ||||
4412322 RoHS | Each | 1+ NT$42,816.560 5+ NT$41,960.230 10+ NT$41,103.900 | 總計:NT$42,816.56 最少:1 / 多個:1 | - | 1kVDC | 300A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | IP44 | Black | DCI2 Series | ||||
4412323 RoHS | Each | 1+ NT$32,796.690 5+ NT$32,140.760 10+ NT$31,484.830 | 總計:NT$32,796.69 最少:1 / 多個:1 | - | 1kVDC | 250A | 5m | 16.4ft | 3 (PE, DC+, DC-) | 2 (CP, PP) | IEC 62196-3 CCS Type 2 | Receptacle | Free End | IP44 | Black | DCI2 Series | ||||
4705436 RoHS | Each | 1+ NT$4,184.480 5+ NT$4,100.800 10+ NT$4,017.110 25+ NT$3,933.420 50+ NT$3,849.730 其他價格... | 總計:NT$4,184.48 最少:1 / 多個:1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4705437 RoHS | Each | 1+ NT$9,306.980 5+ NT$9,120.850 10+ NT$8,934.710 25+ NT$8,748.570 50+ NT$8,562.430 其他價格... | 總計:NT$9,306.98 最少:1 / 多個:1 | Three Phase | 480VAC | 63A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
ITT CANNON | Each | 1+ NT$5,603.250 5+ NT$5,339.020 10+ NT$5,201.780 | 總計:NT$5,603.25 最少:1 / 多個:1 | - | 240VAC | - | 3.05m | 10ft | 3 (L, N, PE) | - | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | NEMA 3R, 3S | - | J2IV Series | ||||
4540065 RoHS | Each | 1+ NT$8,652.260 5+ NT$7,570.740 10+ NT$6,272.900 25+ NT$5,623.970 50+ NT$5,443.820 | 總計:NT$8,652.26 最少:1 / 多個:1 | Two Phase | 220V | 32A | 6.1m | 20.01ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4540068 RoHS | Each | 1+ NT$9,053.960 5+ NT$7,922.220 10+ NT$6,564.120 25+ NT$5,885.070 50+ NT$5,696.600 | 總計:NT$9,053.96 最少:1 / 多個:1 | Two Phase | 220V | 48A | 4.6m | 15.1ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
4540067 RoHS | Each | 1+ NT$12,169.930 5+ NT$10,648.690 10+ NT$8,823.200 25+ NT$7,910.450 50+ NT$7,657.210 | 總計:NT$12,169.93 最少:1 / 多個:1 | Two Phase | 220V | 48A | 7.6m | 24.93ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1, SAE J1772 Connector | Plug | Free End | IP24, IP44 | Black | AC Series | ||||
ITT CANNON | Each | 1+ NT$5,028.430 5+ NT$4,927.870 10+ NT$4,827.300 25+ NT$4,726.730 50+ NT$4,705.620 | 總計:NT$5,028.43 最少:1 / 多個:1 | Single Phase | 240VAC | 32A | 7.6m | 25ft | 3 (L, N, PE) | 2 (CP, PP) | IEC 62196 Type 2, SAE J1772 Connector | Plug | Free End | NEMA 3R, 3S | Black | J2CE Series | ||||