2. Connectors
                                                                                                  3. IC Sockets
                                                                                                  列印頁面

                                                                                                  2227MC-08-03-18-F1

                                                                                                  IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 2227MC, 7.62 mm, Beryllium Copper

                                                                                                  MULTICOMP PRO
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MULTICOMP PRO 2227MC-08-03-18-F1
                                                                                                  MULTICOMP PRO 2227MC-08-03-18-F1
                                                                                                  MULTICOMP PRO 2227MC-08-03-18-F1
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號2227MC-08-03-18-F1
                                                                                                  訂購代碼1103844
                                                                                                  Product Range2227MC
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  46,456 有存貨

                                                                                                  79,560 即日起您可預購補貨

                                                                                                  25955 件可于 1-2 個工作日後配送(新加坡 件庫存)
                                                                                                  20501 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  5+NT$9.180
                                                                                                  50+NT$7.130
                                                                                                  150+NT$6.320
                                                                                                  250+NT$5.930
                                                                                                  500+NT$5.680
                                                                                                  1500+NT$5.470
                                                                                                  價格Each
                                                                                                  最少: 5
                                                                                                  多項: 5
                                                                                                  NT$45.90
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MULTICOMP PRO
                                                                                                  製造商MULTICOMP PRO
                                                                                                  製造商產品編號2227MC-08-03-18-F1
                                                                                                  訂購代碼1103844
                                                                                                  Product Range2227MC
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Contacts8Contacts
                                                                                                  Connector TypeDIP Socket
                                                                                                  Pitch Spacing2.54mm
                                                                                                  Product Range2227MC
                                                                                                  Row Pitch7.62mm
                                                                                                  Contact MaterialBeryllium Copper
                                                                                                  Contact PlatingTin Plated Contacts
                                                                                                  SVHCLead (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  The 2227MC-08-03-18-F1 from Multicomp Pro is an IC socket.

                                                                                                  • Current rating is 1A AC/DC
                                                                                                  • Operating temperature range from -55°C to 125°C
                                                                                                  • Contact material is phosphor bronze
                                                                                                  • Tin plated contacts
                                                                                                  • Socket with 8 circuits
                                                                                                  • Maximum contact resistance is 20mohm
                                                                                                  • Minimum insulation resistance is 1000Mohm
                                                                                                  • PBT insulator
                                                                                                  • Pitch spacing is 2.54mm
                                                                                                  • Row pitch is 7.62mm
                                                                                                  • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  應用

                                                                                                  Industrial, Hobby & Education, Electronics Design

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  No. of Contacts

                                                                                                  8Contacts

                                                                                                  Pitch Spacing

                                                                                                  2.54mm

                                                                                                  Row Pitch

                                                                                                  7.62mm

                                                                                                  Contact Plating

                                                                                                  Tin Plated Contacts

                                                                                                  Connector Type

                                                                                                  DIP Socket

                                                                                                  Product Range

                                                                                                  2227MC

                                                                                                  Contact Material

                                                                                                  Beryllium Copper

                                                                                                  SVHC

                                                                                                  Lead (04-Feb-2026)

                                                                                                  技術文件 (2)

                                                                                                  Certificate of Conformity EN

                                                                                                  Technical Data Sheet EN

                                                                                                  2227MC-08-03-18-F1 的替代選擇

                                                                                                  找到 5 個產品

                                                                                                  相關產品

                                                                                                  找到 3 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85366930
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:Y-Ex

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:Lead (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000608