列印頁面
圖片僅供舉例說明。 請參閱產品描述。
无库存
產品訊息
製造商KYOCERA AVX
製造商產品編號04 5036 008 210 862+
訂購代碼1503775
Product Range5036
技術資料表
Memory / Card TypeSIM
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialCopper
Contact Plating-
Product Range5036
SVHCNo SVHC (15-Jan-2018)
產品總覽
The 04 5036 008 210 862+ is a 8-contact 5V/0.5A Memory Card Connector with copper alloy contact and heat resistance plastic insulator. It is designed for SIM cards that conforms to the GSM standards (11. 11). The 5036 series memory card connector is designed for automatic mounting machine. The spring-ejection mechanism obtains stronger clicking feeling on insertion and ejection.
- High durability for 5,000 cycle mating
- Metal shell is adopted for EMI protection
應用
Computers & Computer Peripherals, Audio
技術規格
Memory / Card Type
SIM
No. of Contacts
8Contacts
Contact Plating
-
SVHC
No SVHC (15-Jan-2018)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper
Product Range
5036
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85369010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00235