列印頁面
可供訂購
在這裡登記您有興趣的產品
包裝選項
條帶式包裝
| 數量 | 價格 |
|---|---|
| 1+ | NT$123.750 |
| 3+ | NT$117.520 |
| 9+ | NT$111.280 |
| 25+ | NT$105.040 |
| 63+ | NT$104.820 |
整卷
| 數量 | 價格 |
|---|---|
| 127+ | NT$66.420 |
| 381+ | NT$61.470 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MOLEX
製造商產品編號85543-7003
訂購代碼
整卷3865418
條帶式包裝3911795
Product Range85543 Series
技術資料表
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range85543 Series
SVHCNo SVHC (04-Feb-2026)
產品總覽
85543-7003 is a 85543 series shielded, spring, Cat5e 8/8 RJ45 modular jack.
- 125V DC maximum voltage
- 1.5A maximum current per contact
- Durability of 2500 mating cycles max
- 94V-0 flammability
- Black high temperature thermoplastic resin
- Phosphor bronze metal and tin plating termination
- Gold over palladium nickel plating mating
- Right angle (side entry) orientation and through hole termination interface style
- 1x1 port configuration
- Operating temperature range from -40 to +85°C
技術規格
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
Without LED
Product Range
85543 Series
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001