2. Connectors
                                                                                                  3. Rectangular Power Connectors & Components
                                                                                                  4. Rectangular Power Connectors
                                                                                                  列印頁面

                                                                                                  EF1-38P-1PCC

                                                                                                  Rectangular Power Connector, 1 Contacts, EF1, Cable Mount, Crimp, Plug

                                                                                                  HIROSE / HRS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  HIROSE / HRS EF1-38P-1PCC
                                                                                                  製造商HIROSE / HRS
                                                                                                  製造商產品編號EF1-38P-1PCC
                                                                                                  訂購代碼2919414
                                                                                                  Product RangeEF1
                                                                                                  您的零件号
                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  HIROSE / HRS
                                                                                                  製造商HIROSE / HRS
                                                                                                  製造商產品編號EF1-38P-1PCC
                                                                                                  訂購代碼2919414
                                                                                                  Product RangeEF1
                                                                                                  No. of Contacts1Contacts
                                                                                                  Product RangeEF1
                                                                                                  Connector MountingCable Mount
                                                                                                  Contact Termination TypeCrimp
                                                                                                  Pitch Spacing-
                                                                                                  GenderPlug(檢視相關連接器)
                                                                                                  Contact GenderPin
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingTin Plated Contacts
                                                                                                  Connector Shell Size38
                                                                                                  No. of Rows-

                                                                                                  產品總覽

                                                                                                  The EF1 Series from Hirose are simple assembly in-line power connectors, available in both a DIN rail mount type and a panel mount type. The crimp contact becomes the connector by simply crimping it directly to the power cable and then inserting into the housing. To further enhance efficiency, the snap-in lock feature makes it quick and easy to use, and there is no need for screws like traditional terminal block connectors.

                                                                                                  • Quick, snap in lock - Reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws
                                                                                                  • Up to 130A rated current capacity when using 38mm2 cable Supports 5.5, 8, 14, and 22mm2 cables by utilizing a sleeve to convert the conductor diameter to 38mm²
                                                                                                  • Simplified crimp terminations - No special tools are required
                                                                                                  • Equipped with guide keys - Guide keys are used to prevent incorrect wiring
                                                                                                  • Pending TÜV, UL certifications - Testing is underway to get this series qualified for various safety standards
                                                                                                  • 30 mating cycles

                                                                                                  應用

                                                                                                  Industrial

                                                                                                  警告

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  技術規格

                                                                                                  No. of Contacts

                                                                                                  1Contacts

                                                                                                  Connector Mounting

                                                                                                  Cable Mount

                                                                                                  Pitch Spacing

                                                                                                  -

                                                                                                  Contact Gender

                                                                                                  Pin

                                                                                                  Contact Plating

                                                                                                  Tin Plated Contacts

                                                                                                  No. of Rows

                                                                                                  -

                                                                                                  Product Range

                                                                                                  EF1

                                                                                                  Contact Termination Type

                                                                                                  Crimp

                                                                                                  Gender

                                                                                                  Plug

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Connector Shell Size

                                                                                                  38

                                                                                                  技術文件 (3)

                                                                                                  Application Note EN

                                                                                                  Drawing EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Japan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85366990
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0295