2. Connectors
                                                                                                  3. USB Connectors & Adapters
                                                                                                  4. Stacked USB Connectors
                                                                                                  列印頁面

                                                                                                  48409-0003

                                                                                                  USB Stacked Connector, USB Type A, USB 3.0, 9 Ways, Vertical, Copper Alloy, Gold Plated Contacts

                                                                                                  MOLEX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MOLEX 48409-0003
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號48409-0003
                                                                                                  訂購代碼3499389
                                                                                                  Product Range48409
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  47 有存貨

                                                                                                  需要更多?

                                                                                                  47 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$120.340
                                                                                                  10+NT$105.300
                                                                                                  100+NT$87.250
                                                                                                  250+NT$78.230
                                                                                                  500+NT$72.210
                                                                                                  1000+NT$67.390
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$120.34
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MOLEX
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號48409-0003
                                                                                                  訂購代碼3499389
                                                                                                  Product Range48409
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  USB Connector TypeUSB Type A
                                                                                                  USB StandardUSB 3.0
                                                                                                  No. of Positions9Ways
                                                                                                  OrientationVertical
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Product Range48409
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  48409-0003 is a 48409 series dual port stacked, universal serial bus (USB 3.0) I/O receptacle.

                                                                                                  • 30V AC/DC maximum voltage
                                                                                                  • 1.8A maximum current per contact
                                                                                                  • Durability of 5000 mating cycles max
                                                                                                  • 18 circuits (loaded) and 18 circuits (maximum)
                                                                                                  • Copper alloy metal, gold plating termination
                                                                                                  • Nickel, tin plating mating
                                                                                                  • Blue high temperature thermoplastic resin
                                                                                                  • Vertical orientation and through hole termination interface style
                                                                                                  • PCB locator, PCB retention, polarized to mating part and polarized to PCB
                                                                                                  • Operating temperature range from -20 to +85°C

                                                                                                  技術規格

                                                                                                  USB Connector Type

                                                                                                  USB Type A

                                                                                                  No. of Positions

                                                                                                  9Ways

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Product Range

                                                                                                  48409

                                                                                                  USB Standard

                                                                                                  USB 3.0

                                                                                                  Orientation

                                                                                                  Vertical

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (5)

                                                                                                  3D Product Image EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85366930
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.004536