2. Connectors
                                                                                                  3. USB Connectors & Adapters
                                                                                                  4. USB Connectors
                                                                                                  列印頁面

                                                                                                  105057-0001

                                                                                                  USB CONN, 2.0, USB TYPE A, RCPT, THT

                                                                                                  MOLEX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MOLEX 105057-0001
                                                                                                  MOLEX 105057-0001
                                                                                                  MOLEX 105057-0001
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號105057-0001
                                                                                                  訂購代碼1758742
                                                                                                  Product Range105057
                                                                                                  其他名稱GTIN UPC EAN: 191128079204
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  3,210 有存貨

                                                                                                  2,268 即日起您可預購補貨

                                                                                                  15 件可于 1-2 個工作日後配送(新加坡 件庫存)
                                                                                                  3195 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  10+NT$31.880
                                                                                                  100+NT$28.500
                                                                                                  500+NT$27.600
                                                                                                  1000+NT$27.120
                                                                                                  2000+NT$24.310
                                                                                                  3000+NT$22.610
                                                                                                  價格Each
                                                                                                  最少: 10
                                                                                                  多項: 10
                                                                                                  NT$318.80
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MOLEX
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號105057-0001
                                                                                                  訂購代碼1758742
                                                                                                  Product Range105057
                                                                                                  其他名稱GTIN UPC EAN: 191128079204
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  USB Connector TypeUSB Type A
                                                                                                  USB StandardUSB 2.0
                                                                                                  GenderReceptacle(檢視相關連接器)
                                                                                                  No. of Positions4Ways
                                                                                                  Connector MountingThrough Hole Mount
                                                                                                  OrientationVertical
                                                                                                  Contact MaterialCopper Alloy
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Product Range105057
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  The 105057-0001 is a 4-circuit shielded vertical Universal Serial Bus (USB) I/O type-A receptacle, with gold-plated copper alloy contacts, 3 bevelled metal pins and through hole termination. This 105057 series connector has 2.80mm solder tail length, mates with USB type-A cable, suitable for wire-to-board application. Industry standard USB connector provides connection for power and data exchange without the need for a host PC across a variety of industries. The Universal Serial Bus was developed in 1996 to integrate a variety of existing PC I/O ports into a single interface with hot-plugging, automatic configuration capabilities and increased bandwidth to enhance serial I/O throughput for a wide range of peripherals. USB products connect a variety of different peripherals to this common interface standard.

                                                                                                  • Metal shielding on all sides - superior shielding against RFI and EMI
                                                                                                  • Grounding fingers - ground mating halves
                                                                                                  • Bevelled metal pins provides ground to PCB and strong board retention
                                                                                                  • Small footprint ideal for space-constraint applications
                                                                                                  • Detent lock - securing mating retention
                                                                                                  • Black colour
                                                                                                  • Current rating per contact is 1.5A
                                                                                                  • Voltage rating is 30V
                                                                                                  • Operating temperature range from -40 to 85°C

                                                                                                  技術規格

                                                                                                  USB Connector Type

                                                                                                  USB Type A

                                                                                                  Gender

                                                                                                  Receptacle

                                                                                                  Connector Mounting

                                                                                                  Through Hole Mount

                                                                                                  Contact Material

                                                                                                  Copper Alloy

                                                                                                  Product Range

                                                                                                  105057

                                                                                                  USB Standard

                                                                                                  USB 2.0

                                                                                                  No. of Positions

                                                                                                  4Ways

                                                                                                  Orientation

                                                                                                  Vertical

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (5)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  3D Product Image EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  105057-0001 的替代選擇

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85366930
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.002434