列印頁面
圖片僅供舉例說明。 請參閱產品描述。
5,509 有存貨
需要更多?
5509 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$44.020 |
| 20+ | NT$43.740 |
| 60+ | NT$43.730 |
| 160+ | NT$43.720 |
| 400+ | NT$43.700 |
價格Each (Supplied on Cut Tape)
最少: 1
多項: 1
NT$44.02
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MOLEX
製造商產品編號217177-0001
訂購代碼3702971
Product Range217177
技術資料表
USB Connector TypeUSB Type C
USB Standard-
GenderReceptacle(檢視相關連接器)
No. of Positions6Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product Range217177
SVHCTo Be Advised
產品總覽
217177 series right angle, surface mount Universal Serial Bus (USB) Type C shielded I/O receptacles are used in consumer, aviation, medical, industrial, commercial, automotive and connected home applications.
- Waterproof design, mid mount USB Type-C connector
- 3A maximum current, 20V/3A power, 6 circuits
- IPx5 rating, provides protection against dust and water ingress
- Durability (min) of 10,000 cycles
- Voltage (maximum) of 30V (DC/AC)
- High-temperature nylon housing
- Copper alloy contact
- Operating temperature range from -40 to +85°C
技術規格
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
217177
USB Standard
-
No. of Positions
6Ways
Orientation
Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85366930
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.0008