列印頁面
圖片僅供舉例說明。 請參閱產品描述。
可供訂購
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,299.350 |
| 5+ | NT$5,067.840 |
| 10+ | NT$4,836.330 |
| 25+ | NT$4,739.610 |
| 50+ | NT$4,642.000 |
價格Each
最少: 1
多項: 1
NT$5,299.35
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商EBM-PAPST
製造商產品編號RG160-28/56S
訂購代碼9600884
Product RangeRG160
技術資料表
Blower TypeRadial
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth56mm
Air Flow - CFM118.9CFM
Air Flow - m3/min3.37m³/min
Noise Rating66dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating50W
Product RangeRG160
IP RatingIP20
SVHCLead (14-Jun-2023)
產品總覽
The RG160-28/56S is a 230VAC Centrifugal Compact Fan with ball bearing and wire leaded power connection. Fibreglass-reinforced plastic impeller. Left direction of rotation looking at rotor, centrifugal air outlet via window in housing direction of air flow with 2 single strands 18AWG, backward-curved impeller. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 2750RPM Speed rating
- 47W Rated power
- -30 to 70°C Maximum ambient temperature range
- Protected from overload by a thermal switch
應用
Electronics, Enclosures, Heating and Ventilation, Laminar Flow / Clean Room, RAC, Sorting Equipment, Telecom
技術規格
Blower Type
Radial
Voltage Type
AC
External Depth
56mm
Air Flow - m3/min
3.37m³/min
Bearing Type
Ball Bearing
Power Rating
50W
IP Rating
IP20
Supply Voltage
230VAC
Fan Frame Size
220mm
Air Flow - CFM
118.9CFM
Noise Rating
66dBA
Power Connection Type
2 Lead Wires
Product Range
RG160
SVHC
Lead (14-Jun-2023)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84145935
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (14-Jun-2023)
下載產品合規憑證
產品合規憑證
重量 (公斤):1.2