列印頁面
圖片僅供舉例說明。 請參閱產品描述。
不再生產
RG160-28/14NTD 的替代選擇
找到 1 個產品
產品總覽
The RG series compact DC Centrifugal Fan for electronics cooling with unbeatable high-pressure specialists in centrifugal design with 90° air deflection and carefully optimized impellers. Ideally match for highly compact 1U and 2U rack-mount servers. Experience and mastery in solving complex cooling tasks is reflected in thousands of applications. The basis for this is provided by innovative fan and blower solutions for reliable cooling of electronics, even in a tightly packed instrument panel or the engine compartment of a modern vehicle.
- GRP Scroll housing, GRP impeller and sheet steel base plate
- Connection via single wires 22AWG, TR 64
- Smoothly operating 3-phase fan drive
- Backward-curved impeller
- Speed signal
- Go/No-Go alarm
- Alarm with speed limit
- External temperature sensor
- Internal temperature sensor
- PWM control input
- Analogue control input
- Humidity protection
應用
Industrial, Thermal Management, HVAC
技術規格
Blower Type
Radial
Voltage Type
DC
External Depth
56mm
Power Connection Type
2 Lead Wires
Product Range
RG
Supply Voltage
24VDC
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Power Rating
64W
IP Rating
IP54
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:84145935
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):1.4