Thermoelectric Modules & Assemblies:
找到 22 個產品檢視
買方
工程師
製造商
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ NT$1,187.040 3+ NT$1,006.310 10+ NT$876.690 25+ NT$859.100 | 總計:NT$1,187.04 最少:1 / 多個:1 | - | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ NT$1,219.750 3+ NT$1,033.700 10+ NT$900.810 25+ NT$882.820 | 總計:NT$1,219.75 最少:1 / 多個:1 | - | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ NT$1,059.870 3+ NT$898.360 10+ NT$782.640 25+ NT$767.100 | 總計:NT$1,059.87 最少:1 / 多個:1 | - | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ NT$1,955.770 3+ NT$1,657.690 10+ NT$1,444.240 25+ NT$1,415.210 | 總計:NT$1,955.77 最少:1 / 多個:1 | - | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ NT$1,059.870 3+ NT$898.360 10+ NT$782.640 25+ NT$767.100 | 總計:NT$1,059.87 最少:1 / 多個:1 | - | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ NT$1,585.310 3+ NT$1,344.060 10+ NT$1,170.690 25+ NT$1,147.380 | 總計:NT$1,585.31 最少:1 / 多個:1 | - | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ NT$2,211.750 3+ NT$1,759.500 10+ NT$1,724.340 | 總計:NT$2,211.75 最少:1 / 多個:1 | - | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ NT$1,830.240 3+ NT$1,551.370 10+ NT$1,351.420 25+ NT$1,324.430 | 總計:NT$1,830.24 最少:1 / 多個:1 | - | 1 Stage | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ NT$2,042.870 3+ NT$1,624.970 10+ NT$1,592.260 | 總計:NT$2,042.87 最少:1 / 多個:1 | - | - | 91.9W | 6A | 24.1V | 40mm | 40mm | 4mm | 75°C | - | 3.21ohm | 20 AWG Red & Black | |||||
Each | 1+ NT$828.850 3+ NT$710.260 10+ NT$654.240 25+ NT$565.100 100+ NT$554.060 | 總計:NT$828.85 最少:1 / 多個:1 | - | - | 56.8W | 6A | 15.4V | 30mm | 30mm | 2.9mm | 67°C | - | - | Red & Black | |||||
MULTICOMP PRO | Each | 1+ NT$3,567.250 3+ NT$2,837.770 10+ NT$2,780.930 | 總計:NT$3,567.25 最少:1 / 多個:1 | - | 1 Stage | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ NT$853.210 5+ NT$798.710 10+ NT$765.240 20+ NT$704.980 50+ NT$678.680 | 總計:NT$853.21 最少:1 / 多個:1 | - | 1 Stage | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ NT$754.430 3+ NT$646.480 10+ NT$595.770 25+ NT$514.400 100+ NT$504.180 | 總計:NT$754.43 最少:1 / 多個:1 | - | 1 Stage | 51W | 6A | 15.4V | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ NT$1,462.410 5+ NT$1,368.990 10+ NT$1,311.640 20+ NT$1,208.340 | 總計:NT$1,462.41 最少:1 / 多個:1 | - | 1 Stage | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ NT$941.240 5+ NT$863.910 10+ NT$863.580 20+ NT$846.310 | 總計:NT$941.24 最少:1 / 多個:1 | Thermoelectric Cooler | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | arcTEC CP60H Series | 2.2ohm | 20 AWG Red & Black | |||||
Each | 1+ NT$458.110 5+ NT$452.260 10+ NT$446.410 20+ NT$431.310 50+ NT$416.200 | 總計:NT$458.11 最少:1 / 多個:1 | Thermoelectric Cooler | 1 Stage | 13W | 6A | 3.8VDC | 20mm | 20mm | 4mm | 68°C | CP60 Series | 0.53ohm | 20 AWG Red & Black | |||||
Each | 1+ NT$884.380 5+ NT$870.090 10+ NT$855.790 20+ NT$838.680 | 總計:NT$884.38 最少:1 / 多個:1 | Thermoelectric Cooler | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | arcTEC CP60H Series | 1.9ohm | 22 AWG Red & Black | |||||
Each | 1+ NT$555.190 5+ NT$485.790 10+ NT$402.510 20+ NT$360.870 50+ NT$333.110 | 總計:NT$555.19 最少:1 / 多個:1 | Thermoelectric Cooler | 1 Stage | 7.1W | 6A | 2.1VDC | 15mm | 15mm | 4mm | 68°C | CP60 Series | 0.29ohm | 20 AWG Red & Black | |||||
Each | 1+ NT$488.980 5+ NT$485.410 10+ NT$481.830 20+ NT$463.470 50+ NT$445.110 | 總計:NT$488.98 最少:1 / 多個:1 | Thermoelectric Cooler | 1 Stage | 27.9W | 6A | 8.6VDC | 20mm | 20mm | 3.22mm | 66°C | CP60 Series | 1.2ohm | 20 AWG Red & Black | |||||
Each | 1+ NT$738.820 5+ NT$724.370 10+ NT$709.910 20+ NT$687.660 50+ NT$665.400 | 總計:NT$738.82 最少:1 / 多個:1 | Thermoelectric Cooler | 1 Stage | 53W | 6A | 15.4V | 40mm | 40mm | 4mm | 68°C | CP60 Series | 2.17ohm | 20 AWG Red & Black | |||||
Each | 1+ NT$1,305.390 5+ NT$1,265.980 10+ NT$1,229.970 20+ NT$1,184.160 | 總計:NT$1,305.39 最少:1 / 多個:1 | Thermoelectric Cooler | 1 Stage | 49.5W | 6A | 13VDC | 30mm | 20mm | 3.1mm | 68°C | arcTEC CP60H Series | 1.51ohm | 22 AWG Red & Black | |||||
Each | 1+ NT$609.840 5+ NT$596.200 10+ NT$582.550 20+ NT$557.860 50+ NT$533.160 | 總計:NT$609.84 最少:1 / 多個:1 | Thermoelectric Cooler | 1 Stage | 50.5W | 6A | 15.4V | 30mm | 30mm | 3.22mm | 66°C | CP60 Series | 2.2ohm | 20 AWG Red & Black | |||||