Thermoelectric Modules & Assemblies:
找到 16 個產品檢視
買方
工程師
製造商
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$1,243.060 3+ NT$1,053.740 10+ NT$917.990 25+ NT$899.580 | 總計:NT$1,243.06 最少:1 / 多個:1 | - | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ NT$1,602.480 3+ NT$1,358.370 10+ NT$1,183.360 25+ NT$1,159.650 | 總計:NT$1,602.48 最少:1 / 多個:1 | - | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ NT$1,059.870 3+ NT$898.360 10+ NT$782.640 25+ NT$767.100 | 總計:NT$1,059.87 最少:1 / 多個:1 | - | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ NT$2,202.750 3+ NT$1,752.550 10+ NT$1,717.380 | 總計:NT$2,202.75 最少:1 / 多個:1 | - | 2 Stage | 51.6W | 8.5A | 16.1VDC | 40mm | 40mm | 7.05mm | 85°C | MCPK | 1.65ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ NT$2,217.060 3+ NT$1,763.590 10+ NT$1,728.430 | 總計:NT$2,217.06 最少:1 / 多個:1 | - | 1 Stage | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
WAKEFIELD THERMAL | Each | 1+ NT$514.320 5+ NT$483.460 10+ NT$471.100 20+ NT$457.300 50+ NT$443.490 | 總計:NT$514.32 最少:1 / 多個:1 | - | 1 Stage | 16.8W | 8.5A | 3.75VDC | 20mm | 20mm | 3.3mm | 67°C | TEC Series | 0.38ohm | 150mm, 24 AWG, PVC Insulated | ||||
MULTICOMP PRO | Each | 1+ NT$1,686.310 3+ NT$1,429.110 10+ NT$1,245.110 25+ NT$1,220.160 | 總計:NT$1,686.31 最少:1 / 多個:1 | - | 1 Stage | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
WAKEFIELD THERMAL | Each | 1+ NT$769.490 5+ NT$713.460 10+ NT$691.030 20+ NT$679.030 50+ NT$667.030 | 總計:NT$769.49 最少:1 / 多個:1 | - | 1 Stage | 72W | 8.5A | 15.4VDC | 40mm | 40mm | 3.3mm | 67°C | TEC Series | 1.54ohm | 150mm, 20 AWG, PVC Insulated | ||||
WAKEFIELD THERMAL | Each | 1+ NT$799.590 5+ NT$734.010 10+ NT$707.500 20+ NT$678.490 50+ NT$649.480 | 總計:NT$799.59 最少:1 / 多個:1 | - | 1 Stage | 38.5W | 8.5A | 8.6VDC | 30mm | 30mm | 3.3mm | 67°C | TEC Series | 0.86ohm | 150mm, 20 AWG, PVC Insulated | ||||
Each | 1+ NT$1,185.810 3+ NT$1,004.670 10+ NT$875.460 25+ NT$857.880 | 總計:NT$1,185.81 最少:1 / 多個:1 | - | - | 64.8W | 8.5A | 12.2V | 40mm | 20mm | 3.4mm | 70°C | - | - | Red & Black | |||||
Each | 1+ NT$840.700 3+ NT$720.900 10+ NT$664.060 25+ NT$573.690 100+ NT$561.830 | 總計:NT$840.70 最少:1 / 多個:1 | - | - | 39.8W | 8.5A | 7.8V | 40mm | 20mm | 3.4mm | 67°C | - | - | Red & Black | |||||
Each | 1+ NT$3,093.060 5+ NT$2,999.690 10+ NT$2,914.360 | 總計:NT$3,093.06 最少:1 / 多個:1 | Thermoelectric Cooler Unit | - | 58.95W | 8.5A | 12V | 70mm | 70mm | 26.5mm | 70°C | arcTEC Series | 1.65ohm | 18 AWG Red & Blue | |||||
MULTICOMP PRO | Each | 1+ NT$795.320 3+ NT$681.640 10+ NT$628.080 25+ NT$542.210 100+ NT$531.570 | 總計:NT$795.32 最少:1 / 多個:1 | - | 1 Stage | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ NT$1,855.180 3+ NT$1,572.630 10+ NT$1,369.820 25+ NT$1,342.420 | 總計:NT$1,855.18 最少:1 / 多個:1 | - | 1 Stage | 44W | 8.5A | 8.8VDC | 30mm | 30mm | 3.8mm | 70°C | MCPF | 0.86ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ NT$707.310 5+ NT$691.070 10+ NT$674.820 20+ NT$649.320 50+ NT$623.810 | 總計:NT$707.31 最少:1 / 多個:1 | Thermoelectric Cooler | 1 Stage | 75W | 8.5A | 15.4VDC | 40mm | 40mm | 3.74mm | 68°C | arcTEC CP85 Series | 1.5ohm | 20 AWG Red & Black | |||||
Each | 1+ NT$1,250.530 5+ NT$1,232.020 10+ NT$1,213.500 20+ NT$1,189.230 | 總計:NT$1,250.53 最少:1 / 多個:1 | Thermoelectric Cooler | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | arcTEC CP85 Series | 2.28ohm | 20 AWG Red & Black | |||||