Thermoelectric Modules & Assemblies:
找到 3 個產品檢視
買方
工程師
製造商
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
包裝
個篩選已套用
1 個篩選已選取
| 比較 | 項目價格 | 數量 | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ NT$1,266.590 3+ NT$1,073.390 10+ NT$935.400 25+ NT$916.720 | 總計:NT$1,266.59 最少:1 / 多個:1 | - | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | - | 2.2ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ NT$1,100.570 3+ NT$932.850 10+ NT$812.690 25+ NT$796.550 | 總計:NT$1,100.57 最少:1 / 多個:1 | - | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | - | 1.25ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ NT$941.240 5+ NT$863.910 10+ NT$863.580 20+ NT$846.310 | 總計:NT$941.24 最少:1 / 多個:1 | Thermoelectric Cooler | 1 Stage | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | arcTEC CP60H Series | 2.2ohm | 20 AWG Red & Black | |||||