列印頁面
圖片僅供舉例說明。 請參閱產品描述。
不再生產
產品訊息
製造商ABRACON
製造商產品編號AOCJY5-10.000MHZ
訂購代碼2251758
Product RangeAOCJY5
技術資料表
Frequency Nom10MHz
Frequency Stability + / -50ppb
Oscillator Output CompatibilitySinewave
Oscillator Case / PackageThrough Hole, 36.1mm x 27.2mm
Supply Voltage Nom12V
Product RangeAOCJY5
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
產品總覽
The AOCJY5 series oven controlled Crystal Oscillator works at frequency range of 10MHz. It is suitable for use in cellular infrastructure, radar systems, GPS tracking with precision hold-over accuracy, WiMax and WLAN applications.
- SC-cut, high Q resonator based design
- Sinewave output into 50Ω
- Available with ±50ppb accuracy over -55 to 85°C temperature range
- Exceptional long-term aging of ±500ppb over 10-year product life
- Excellent close-in phase noise
應用
Aerospace, Defence, Military, Clock & Timing, Communications & Networking, Wireless, Test & Measurement, RF Communications, Industrial
技術規格
Frequency Nom
10MHz
Oscillator Output Compatibility
Sinewave
Supply Voltage Nom
12V
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Frequency Stability + / -
50ppb
Oscillator Case / Package
Through Hole, 36.1mm x 27.2mm
Product Range
AOCJY5
Operating Temperature Max
85°C
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (23-Jan-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.02