列印頁面
圖片僅供舉例說明。 請參閱產品描述。
不再生產
產品訊息
製造商AEL CRYSTALS
製造商產品編號O1M000000L632
訂購代碼9509798
Product Range9710 Series
技術資料表
Frequency Nom1MHz
Frequency Stability + / -100ppm
Oscillator Case / PackageThrough Hole, 20.8mm x 12.9mm
Supply Voltage Nom5V
Product Range9710 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (19-Jan-2021)
產品總覽
The O1M000000L632 from AEL Crystals is a 1Mhz crystal oscillator. This is a universal output crystal with 4 pin-outs which is suitable to connect through 14 pin DIL socket.
- Operates with 5VDC input voltage
- HCMOS / TTL fan out (load)
- Through hole DIL mounting
- Operating temperature range from 0°C to 70°C
應用
Clock & Timing
技術規格
Frequency Nom
1MHz
Oscillator Case / Package
Through Hole, 20.8mm x 12.9mm
Product Range
9710 Series
Operating Temperature Max
70°C
SVHC
No SVHC (19-Jan-2021)
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS / TTL
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85416000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (19-Jan-2021)
下載產品合規憑證
產品合規憑證
重量 (公斤):.005443