有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$578.100 |
| 5+ | NT$566.540 |
產品訊息
產品總覽
STEVAL-MKI190V1 is a LIS2DTW12 adapter board for a standard DIL 24 socket. It is designed to facilitate the evaluation of MEMS devices in the LISDTW12 product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI190V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LISDTW12 pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete LISDTW12 pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
技術規格
Adapter Board- LIS2DTW12
-
STMicroelectronics STEVAL-MKI109V3 Motherboards
No SVHC (25-Jun-2025)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證