2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  列印頁面

                                                                                                  AC243004

                                                                                                  Demonstration Board, UNI/O Bus Parasitic Power

                                                                                                  MICROCHIP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MICROCHIP AC243004
                                                                                                  MICROCHIP AC243004
                                                                                                  MICROCHIP AC243004
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號AC243004
                                                                                                  訂購代碼1771325
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  MICROCHIP
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號AC243004
                                                                                                  訂購代碼1771325
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  產品總覽

                                                                                                  The AC243004 is a UNI/O bus parasitic power demo board designed to illustrate how a standard half wave rectifier and capacitor circuit can be used to parasitically extract power for a UNI/O device from the SCIO signal. AN1213 powering a UNI/O bus device through SCIO. This reduces the number of connections necessary for adding a UNI/O device to your application down to two SCIO and Vss. The board is designed to interface with MPLAB serial memory starter Kit, but the included test points allow you to interface the board with any application through the use of test leads.

                                                                                                  • 11AA160, 16 Kbit UNI/O serial EEPROM, featuring 1.8V to 5.5V operation
                                                                                                  • Schottky diode and 4.7µF capacitor for extracting power parasitically
                                                                                                  • Test points for application or oscilloscope connections
                                                                                                  • Headers for interfacing with standard .300"-wide DIP sockets

                                                                                                  應用

                                                                                                  Power Management

                                                                                                  內容

                                                                                                  2 UNI/O Bus Parasitic Power Demo Boards, User Guide Insert

                                                                                                  技術文件 (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423190
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.2