2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  列印頁面

                                                                                                  KIT-HGDRONEK66

                                                                                                  Hover Games Drone Kit, RDDrone-FMUK66 Flight Management Unit (FMU), BLDC Motor

                                                                                                  NXP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  NXP KIT-HGDRONEK66
                                                                                                  NXP KIT-HGDRONEK66
                                                                                                  NXP KIT-HGDRONEK66
                                                                                                  NXP KIT-HGDRONEK66
                                                                                                  NXP KIT-HGDRONEK66
                                                                                                  製造商NXP
                                                                                                  製造商產品編號KIT-HGDRONEK66
                                                                                                  訂購代碼3132360
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  NXP
                                                                                                  製造商NXP
                                                                                                  製造商產品編號KIT-HGDRONEK66
                                                                                                  訂購代碼3132360
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeEmbedded
                                                                                                  Application Sub TypeHMI Embedded Video Engine
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsHoverGames Drone Dev Kit RDDRONE-FMUK66FMU, BLDC Motor 2212 920Kv, ESC Motor Ctrl 40A OPTO
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  HoverGames drone kit provides mechanical and other components needed to evaluate RDDRONE-FMUK66 and adds BLDC motor control capabilities and mechanical platform which it can be mounted on. This developer kit may be used as part of and contains components needed for HoverGames coding challenges. It should be noted that this is a professional developer kit, not a complete functional system and includes no software. The FMU is supported by business-friendly open source PX4.org flight stack. When assembled frame has appropriate additional space in order to mount other components such as an adapter for Rapid IoT, NXP Freedom boards or a companion computer such as i.MX 8M Mini to be used as vision processor running Linux and ROS. The platform is very flexible, fully open for development of robotics, control algorithms, security networking and communications protocols and can include another add-on component, companion computer, software or associated solutions.

                                                                                                  • DIY professional development kit and detailed assembly is required
                                                                                                  • Carbon fibre mechanical frame approximately 500mm diagonal size
                                                                                                  • 150mm x 150mm large top and bottom plate for mounting electronics
                                                                                                  • Dual 10mm diameter rod x 60mm rail mounting system
                                                                                                  • No software is provided by NXP, supported by the open source project PX4
                                                                                                  • Supports expansion using a Linux companion computer for Vision, ROS, Artificial Intelligence
                                                                                                  • Supports connection to Rapid IoT with add-on adapter board

                                                                                                  內容

                                                                                                  Flight management unit: RDDRONE-FMUK66FMU (DC-to-DC power module, GPS NEO-M8N module with mount, safety switch, buzzer and bright RGB status LED, SEGGER J-Link EDU Mini / FTDi USB-TTL-3V3 cable / debug breakout board with cable, plastic enclosure and sticker), BLDC brushless motors 2212 920KV, ESCs motor controllers 40A OPTO, Propellers 9450 self-locking, RC remote control 9touchscreen FS-i6S transmitter and FS-iA6B 10 channel RC receiver with IBUS), Miscellaneous cables, Screws, Tools.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Kit Application Type

                                                                                                  Embedded

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  HMI Embedded Video Engine

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  HoverGames Drone Dev Kit RDDRONE-FMUK66FMU, BLDC Motor 2212 920Kv, ESC Motor Ctrl 40A OPTO

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:88069200
                                                                                                  US ECCN:3A991.a.2
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):2.26796