2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  列印頁面

                                                                                                  CY36800

                                                                                                  INSTACLOCK, CLOCK GENERATOR, DEV KIT

                                                                                                  INFINEON
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  INFINEON CY36800
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號CY36800
                                                                                                  訂購代碼1472491
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  INFINEON
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號CY36800
                                                                                                  訂購代碼1472491
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon Core NumberCY22800, CY22801
                                                                                                  Kit Application TypeClock
                                                                                                  Application Sub TypeClock Generator
                                                                                                  Kit ContentsProgramming Board, USB Cable
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  CY36800 is a instaclock universal programmable clock generator programming kit which enables quick PC based clock sample generation for commonly used clock frequencies. proprietary spread spectrum clock technology is used to synthesize and modulate the frequency of the input clock. By modulating the frequency of the clock the measured EMI at the fundamental and harmonic frequencies is greatly reduced. This device uses proprietary PLL along with spread spectrum and VCXO technology to make it one of the most versatile clock synthesizers. The CY22800 is a field programmable synthesizer that can be programmed using an easy to use programmer dongle with one of many predefined configuration files for fast sample generation of prototype builds. It is a reprogrammable device that can be programmed up to 100 times.

                                                                                                  • Spread spectrum, VCXO, and frequency select
                                                                                                  • Integrated phase locked loop
                                                                                                  • Low jitter, high accuracy outputs

                                                                                                  應用

                                                                                                  Consumer Electronics, Communications & Networking, Clock & Timing

                                                                                                  內容

                                                                                                  3 Samples of CY22800, 1 Programmer board with USB connector and socket On board, 1 USB Cable, CD.

                                                                                                  技術規格

                                                                                                  Silicon Core Number

                                                                                                  CY22800, CY22801

                                                                                                  Application Sub Type

                                                                                                  Clock Generator

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Kit Application Type

                                                                                                  Clock

                                                                                                  Kit Contents

                                                                                                  Programming Board, USB Cable

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.140614