列印頁面
无库存
產品訊息
產品總覽
The MCP3423EV is an evaluation board designed for a quick evaluation of the MCP3423 device. The MCP3423 is a two channel 18bit delta sigma ADC device with various configuration options. The board has analog input connection pads and various test pads. The user can evaluate the MCP3423 by using the PICkit Serial or by connecting to their application boards. The PICkit serial GUI provides the output codes.
- This board works with PICKit Serial
- This board allows the user to measure the unknown input voltage with a minimum amount of preparation
- Write and read the MCP3423 configuration register bits using the PICKit serial analyser
- Read the ADC conversion results using the PICkit serial analyser
- Many test pads including the SCL and SDA allow to monitor the I2C trafics for the data collections
- The user can connect the SDA and SCL pins to their own PCB board and evaluate the device performance
- JP2 and 3 jumpers make easy for the address selection pin function test
應用
Automation & Process Control, Sensing & Instrumentation, Portable Devices, Consumer Electronics
附註
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.2