2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - DAC
                                                                                                  列印頁面

                                                                                                  BD34302EKV-EVK-001

                                                                                                  Evaluation Board, BD34302EKV, 32Bit, 1.5MHz, Stereo Audio DAC

                                                                                                  ROHM
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ROHM BD34302EKV-EVK-001
                                                                                                  製造商ROHM
                                                                                                  製造商產品編號BD34302EKV-EVK-001
                                                                                                  訂購代碼4575658
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  2 有存貨

                                                                                                  需要更多?

                                                                                                  2 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$8,483.080
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$8,483.08
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  ROHM
                                                                                                  製造商ROHM
                                                                                                  製造商產品編號BD34302EKV-EVK-001
                                                                                                  訂購代碼4575658
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRohm Semiconductor
                                                                                                  Silicon Core NumberBD34302EKV
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeStereo Audio DAC
                                                                                                  Kit ContentsEvaluation Board BD34302EKV
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  BD34302EKV-EVK-001 is a BD34302EKV evaluation board. The BD34302EKV is a 32-bit, 1536kHz sampling stereo audio D/A converter for high-quality audio that incorporates unique sound quality design technology. The newly developed DWA improves THD performance and provides higher resolution and more natural sound quality with HD (High Definition) monaural mode. In addition, an automatic mode switching function makes it possible to easily switch between PCM/DSD and different sampling frequencies.

                                                                                                  • Power supply voltage: AVCC: 4.5 to 5.5V, DVDDIO: 3.0 to 3.6V and DVDD: 1.4 to 1.6V
                                                                                                  • Operating temperature range from -40 to +85°C

                                                                                                  內容

                                                                                                  BD34302EKV evaluation board, USB 2-Wire conversion board (attached on the evaluation board), Four spacers, CD-ROM (Control software and manuals), Quick manual, Precautions.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Rohm Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Evaluation Board BD34302EKV

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  BD34302EKV

                                                                                                  Application Sub Type

                                                                                                  Stereo Audio DAC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Japan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000001