產品訊息
產品總覽
The EB023 is a E-blocks internet development board. Based on the W3100A hardwired TCP/IP stack chip from Wiz NET, this E-blocks board adds Ethernet functionality to an existing microprocessor based system without the necessity of developing the TCP/IP software stack. As well as the Ethernet protocol the module supports 10/100 connection and a number of protocols including UDP, IP, ARP, ICMP, DCHP, ARP, DLC and MAC. The unit interfaces to a microprocessor using I2C serial communication. The patch jumpers on the board allow more than one Ethernet module to be connected to the I2C bus. Flow code macros for this E-block are available in the professional version of flow code.
- Facilitates web page design and email functions
- Flow code macros available
- Suitable for teaching and learning web based communications technology
- Supports half/full duplex operation
- Supports auto negotiation
- IEEE 802.3/802.3u compliant
- Operates with 3.3V or 5V systems
- Supports network status indicator LEDs
- Supports four independent connections simultaneously
- Supports I2C bus interface with eight available addresses
應用
Communications & Networking, Audio, Portable Devices, Consumer Electronics, Wireless
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
RoHS
產品合規憑證