2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  列印頁面

                                                                                                  AT89STK-10

                                                                                                  AT89C513X, AT8XC5122D, STARTER KIT

                                                                                                  MICROCHIP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MICROCHIP AT89STK-10
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號AT89STK-10
                                                                                                  訂購代碼1455064
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  MICROCHIP
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號AT89STK-10
                                                                                                  訂購代碼1455064
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  產品總覽

                                                                                                  The AT89STK-10 is an flash evaluation board dedicated to the AT89C5130/31A and the AT8xC5122D USB microcontrollers. This board is designed to enable an easy evaluation of the mass storage USB class using demonstration firmware. It must be plugged to a CPU board (AT89C5130/31A or AT8xC5122D evaluation board). The flash evaluation board power is supplied by the CPU board. The power supply must be set to 3.3V for the AT89C5131A evaluation board and 3.6V for the AT8xC5122D evaluation board. The flash evaluation board supports three flash memories (pluggable NAND flash, pluggable data flash card and on board data flash). Just one memory can be activated at the same time. By default, the flash evaluation board is configured to support the NAND flash memory.

                                                                                                  • Support AT89C5130A, AT89C5131A, AT8xC5122D microcontrollers
                                                                                                  • No external power supply required
                                                                                                  • On board data flash memory (ATMEL AT45DB321B, 4MB)
                                                                                                  • Support NAND flash memory (MICRON MT29F2GO8AABWP, 256MB) - add on board
                                                                                                  • Support pluggable data flash card (ATMEL AT45DCB004C, 4 MB)

                                                                                                  應用

                                                                                                  Medical, Industrial, Consumer Electronics, Portable Devices

                                                                                                  內容

                                                                                                  Flash evaluation board, NAND flash memory (MICRON MT29F2GO8AABWP, 256MB), Data flash card (ATMEL AT45DCB004C, 4MB), USB products CD ROM.

                                                                                                  警告

                                                                                                  Before plugging the flash evaluation board (AT89STK10) to the AT89C5130/31A evaluation board (AT89STK05), disconnect the three LED's by removing the solder on solder straps.

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423190
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.75