2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  列印頁面

                                                                                                  ATEVK1100

                                                                                                  Evaluation Kit, Blue LCD, Temperature & Potentiometer Sensors, MMC Card Reader

                                                                                                  MICROCHIP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MICROCHIP ATEVK1100
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號ATEVK1100
                                                                                                  訂購代碼1629540
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  MICROCHIP
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號ATEVK1100
                                                                                                  訂購代碼1629540
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  產品總覽

                                                                                                  The ATEVK1100 is an evaluation kit and development system for Atmel 32bit AVR UC3A microcontrollers. The kit is equipped with a rich set of peripherals and memory to make it easy to access the full potential of 32bit AVR UC3A devices. The device is preloaded with an application, called the AT32UC3A control panel. The AVR32 toolchain is a collection of tools that are required to be able to work with the AVR ONE. It contains command-line tools for controlling the AVR ONE, and tools to compile code for the AVR32 MCUs. The series features high connectivity with USB OTG, Ethernet MAC and SDRAM interfaces. These features combined with fast flash and large internal SRAM make it ideally suited for data intensive applications. AVR UC3 A0/A1 devices are particularly well suited for applications requiring Ethernet or USB connectivity and high computing performance.

                                                                                                  • Supports the AT32UC3A
                                                                                                  • Ethernet port
                                                                                                  • Light, temperature, potentiometer sensors
                                                                                                  • 4x20 blue LCD (PWM adjustable backlight)
                                                                                                  • Connectors for JTAG, Nexus, USART, USB 2.0, TWI, SPI
                                                                                                  • SD and MMC card reader

                                                                                                  應用

                                                                                                  Automotive, Building Automation, Consumer Electronics, Communications & Networking, Industrial

                                                                                                  附註

                                                                                                  90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                  技術文件 (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  相關產品

                                                                                                  找到 5 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Malaysia
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733080
                                                                                                  US ECCN:3A991.a.2
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.75