2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  列印頁面

                                                                                                  STM32-COMSTICK

                                                                                                  Development Kit, Embedded Network, Debugging/Programming via Dedicated USB Connector

                                                                                                  STMICROELECTRONICS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  STMICROELECTRONICS STM32-COMSTICK
                                                                                                  STMICROELECTRONICS STM32-COMSTICK
                                                                                                  STMICROELECTRONICS STM32-COMSTICK
                                                                                                  製造商STMICROELECTRONICS
                                                                                                  製造商產品編號STM32-COMSTICK
                                                                                                  訂購代碼1776347
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  STMICROELECTRONICS
                                                                                                  製造商STMICROELECTRONICS
                                                                                                  製造商產品編號STM32-COMSTICK
                                                                                                  訂購代碼1776347
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  No. of Bits32bit
                                                                                                  Silicon Family NameSTM32F1, STR91
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureARM9, Cortex-M3
                                                                                                  Silicon Core NumberSTM32, STR9
                                                                                                  Kit ContentsBoard
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  STM32-COMSTICK is complete, low cost evaluation and development packages that provide a fast and easy introduction to the networking features of Cortex-M3 STM32 based microcontroller families. The ComStick include several sample applications implementing device peripherals plus a web server application so that users can explore networking of embedded applications. The C source code for all sample applications is provided so that users can modify them, and then rebuild and debug the application. The software package includes an unlimited Hitex toolchain tailored to the ComSticks. Software tools include an unlimited C compiler (TASKING for Cortex-M3) to build/rebuild the sample applications and Hitex HiTOP5 development environment for code editing, device programming and application debugging. For programming and debugging applications, the ComStick connect to a host PC via a dedicated USB port. Application power is also provided via the USB connection with the host PC.

                                                                                                  • STM32-comStick with STM32F107VC
                                                                                                  • In-circuit debugging/programming via dedicated USB connector
                                                                                                  • HiTOP IDE for programming and debugging
                                                                                                  • C compiler for Cortex-M3
                                                                                                  • C source code for evaluation applications

                                                                                                  應用

                                                                                                  Motor Drive & Control, Medical, Portable Devices, Industrial, Consumer Electronics, Security, Audio

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Silicon Family Name

                                                                                                  STM32F1, STR91

                                                                                                  Core Sub-Architecture

                                                                                                  ARM9, Cortex-M3

                                                                                                  Kit Contents

                                                                                                  Board

                                                                                                  No. of Bits

                                                                                                  32bit

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Core Number

                                                                                                  STM32, STR9

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Product Change Notice EN

                                                                                                  相關產品

                                                                                                  找到 8 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Germany
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423190
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:否
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:否
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.4