產品訊息
產品總覽
The AT89STK-10 is an flash evaluation board dedicated to the AT89C5130/31A and the AT8xC5122D USB microcontrollers. This board is designed to enable an easy evaluation of the mass storage USB class using demonstration firmware. It must be plugged to a CPU board (AT89C5130/31A or AT8xC5122D evaluation board). The flash evaluation board power is supplied by the CPU board. The power supply must be set to 3.3V for the AT89C5131A evaluation board and 3.6V for the AT8xC5122D evaluation board. The flash evaluation board supports three flash memories (pluggable NAND flash, pluggable data flash card and on board data flash). Just one memory can be activated at the same time. By default, the flash evaluation board is configured to support the NAND flash memory.
- Support AT89C5130A, AT89C5131A, AT8xC5122D microcontrollers
- No external power supply required
- On board data flash memory (ATMEL AT45DB321B, 4MB)
- Support NAND flash memory (MICRON MT29F2GO8AABWP, 256MB) - add on board
- Support pluggable data flash card (ATMEL AT45DCB004C, 4 MB)
應用
Medical, Industrial, Consumer Electronics, Portable Devices
內容
Flash evaluation board, NAND flash memory (MICRON MT29F2GO8AABWP, 256MB), Data flash card (ATMEL AT45DCB004C, 4MB), USB products CD ROM.
警告
Before plugging the flash evaluation board (AT89STK10) to the AT89C5130/31A evaluation board (AT89STK05), disconnect the three LED's by removing the solder on solder straps.
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
產品合規憑證