2. Development Boards, Evaluation Tools
                                                                                                  3. Energy Harvesting Development Kits
                                                                                                  列印頁面

                                                                                                  ARD00455

                                                                                                  Power Monitor, Low Cost Design, Automated Step-by-step Calibration Process

                                                                                                  MICROCHIP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MICROCHIP ARD00455
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號ARD00455
                                                                                                  訂購代碼2399990
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:14 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$6,382.940
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$6,382.94
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  MICROCHIP
                                                                                                  製造商MICROCHIP
                                                                                                  製造商產品編號ARD00455
                                                                                                  訂購代碼2399990
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberMCP39F501
                                                                                                  Kit Application TypePower Measuring
                                                                                                  Application Sub TypePower Monitor
                                                                                                  Kit ContentsDemo Board, Instruction Sheet, Line & Load Cable, Mini-USB Cable, Plastic Enclosure
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  產品總覽

                                                                                                  The ARD00455 is an energy metering and power monitoring demonstration board based on MCP39F501 single phase power monitoring IC. This low cost design does not use any transformers and requires few external components. The device calculates active power, reactive power, RMS current, RMS voltage, power factor, line frequency and other typical power quantities. The Microchip energy meter single phase software is used to calibrate and monitor the system and can be used to create custom calibration setups. For some accuracy requirements, only a single point calibration may be needed. The energy meter software offers an automated step by step calibration process that can be used to quickly calibrate energy meters.

                                                                                                  • Event notifications for over current, power, over/under frequency and temperature, voltage surge
                                                                                                  • Configuration through PC S/W, event notifications, gain calibration, EEPROM, calculation multipliers
                                                                                                  • 120V and 220V operation
                                                                                                  • Power monitoring accuracy capable of 0.1% error across 4000:1 dynamic range
                                                                                                  • Fast calibration routines
                                                                                                  • 512bytes user accessible EEPROM through page read/write commands
                                                                                                  • Non volatile onchip memory, no external memory required
                                                                                                  • Two wire serial protocol using a 2 wire UART interface supporting multiple devices on a single bus

                                                                                                  應用

                                                                                                  Metering, Power Management

                                                                                                  內容

                                                                                                  MCP39F501 energy metering & power monitoring demonstration board (ARD00455), Mini USB cable, AC line cable, AC load cable, Plastic enclosure.

                                                                                                  附註

                                                                                                  90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                  技術規格

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Power Measuring

                                                                                                  Kit Contents

                                                                                                  Demo Board, Instruction Sheet, Line & Load Cable, Mini-USB Cable, Plastic Enclosure

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Silicon Core Number

                                                                                                  MCP39F501

                                                                                                  Application Sub Type

                                                                                                  Power Monitor

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84733020
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.187504