info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Interface / Communications Development Kits
                                                                                                  列印頁面

                                                                                                  RS-485EVALBOARD2

                                                                                                  Evaluation Board, TBU-CA065-300-WH, For RS485 Port Protection, High Speed Performance

                                                                                                  BOURNS
                                                                                                  BOURNS RS-485EVALBOARD2
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商BOURNS
                                                                                                  製造商產品編號RS-485EVALBOARD2
                                                                                                  訂購代碼1871189
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  BOURNS
                                                                                                  製造商BOURNS
                                                                                                  製造商產品編號RS-485EVALBOARD2
                                                                                                  訂購代碼1871189
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Kit Application TypeInterface
                                                                                                  Application Sub TypeRS485 Transceivers
                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Silicon Core NumberTBU-CA065-300-WH
                                                                                                  Product Range-
                                                                                                  Kit ContentsEval Board TBU-CA065-300-WH
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  RS-485EVALBOARD2 is an evaluation board that serves as an aid in evaluating circuit protection on RS-485 serial device port solutions using Bourns® TBU® High-Speed Protector (HSP), MOV and TVS products to meet the required industry standards on RS-485 port interfaces. The recommended Bourns® TBU® HSP solution offers enhanced performance features over competing technologies, which can help the design engineer to increase the surge & transient protection level on RS-485 ports and place the entire circuit protection solution into a smaller PCB area. Bourns has developed a RS-485 evaluation board manufactured using FR4 PCB with nickel gold plating on top and bottom sides.

                                                                                                  • Size is 50mm x 25mm x 1.2mm

                                                                                                  技術規格

                                                                                                  Kit Application Type

                                                                                                  Interface

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Application Sub Type

                                                                                                  RS485 Transceivers

                                                                                                  Silicon Core Number

                                                                                                  TBU-CA065-300-WH

                                                                                                  Kit Contents

                                                                                                  Eval Board TBU-CA065-300-WH

                                                                                                  技術文件 (4)

                                                                                                  Application Note EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Miscellaneous EN

                                                                                                  相關產品

                                                                                                  找到 3 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84715000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.008528